TE Connectivity / AMP 2-2176245-8

Fixed Resistor, Thick Film, 0.6W, 180ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-2176245-8.

Master Electronics

Datasheet6 pages10 years ago

Sager Electronics

CAD Models

Download TE Connectivity / AMP 2-2176245-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-07-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC2010JK-07180RL
Res Thick Film 2010 180 Ohm 5% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
TE ConnectivityCRGH1206J180R
Res Thick Film 1206 180 Ohm 5% 1/2W ±100ppm/°C Molded SMD SMD T/R
TE Connectivity / AMP2-2176244-8
Res Anti-Surge Thick Film 0805 180 Ohm 5% 1/2W ±100ppm/°C Molded Paper T/R
Yageo GroupRC1210JR-07180RL
500mW Thick Film Resistors 200V ±100ppm/℃ ±5% 180Ω 1210 Chip Resistor - Surface Mount ROHS
PanasonicERJ-P08J181V
Res Thick Film 1206 180 Ohm 5% 0.33W ±200ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-12ZYJ181U
Res Thick Film 2010 180 Ohm 5% 3/4W ±200ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of TE Connectivity / AMP 2-2176245-8 provided by its distributors.

Fixed Resistor, Thick Film, 0.6W, 180ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206
TE CONNECTIVITY CRGS1206J180R SMD Chip Resistor, Anti-Surge, 180 ohm, 200 V, 1206 [3216 Metric], 600 mW,5%, CRGS Series
Thick Film Resistors - SMD CRGS1206 5% 180R
RES, 180R, 5%, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 180ohm; Product Range: CRGS Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 600mW; Resistance Tolerance: ±

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRGS1206J180R