TE Connectivity / AMP 2-2176156-1

Res Current Sense Metal Foil 1206 0.02 Ohm 1% 1/2W ±50ppm/°C Molded Paper T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-2176156-1.

IHS

Datasheet4 pages1 year ago

element14 APAC

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ6BWFR020V
Res Thick Film 0805 0.02 Ohm 1% 1/2W ±200ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJB3CFR02V
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.02ohm, 150V, 1% +/-Tol, 0,300ppm/Cel, Surface Mount, 0508
Yageo GroupRL1210FR-070R02L
Res Thick Film 1210 0.02 Ohm 1% 0.5W(1/2W) ±1000ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP2176055-8
1206 20m Ohm 1% 1/2W ±600ppm/°C Molded SMD Thick Film Resistor
Fixed Resistor, Metal Strip, 0.5W, 0.02ohm, 0.1V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
PanasonicERJ-L12KF20MU
Res Thick Film 1812 0.02 Ohm 1% 0.5W ±300ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of TE Connectivity / AMP 2-2176156-1 provided by its distributors.

Res Current Sense Metal Foil 1206 0.02 Ohm 1% 1/2W ±50ppm/°C Molded Paper T/R
Avnet Japan
Fixed Resistor, Metal Foil, 0.5W, 0.02ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206
Current Sense Resistors - SMD TLM 1206 0.5W R020 1% 50PPM 5K RL
.02 Ω, Foil, Current Sensing Resistor Resistor, 1 %, 2 Termination, 1206, Taped & Reeled, Resistance Class Up to 1kΩ, .5 W, ±50 ppm/°C, CGS TLM
CURRENT SENSE RES, 0R02, 1%, 500 MW; Resistance:0.02ohm; Product Range:TLM Series; Resistor Case Style:1206 [3216 Metric]; Power Rating:500mW; Resistance Tolerance:± 1%; Resistor Element Material:Metal Foil; Temperature
Special Order: TLM 1206 0.5W R020 1% 50PPM 5K RL Resistance Value: .02 Ω Element Type: Foil Resistor Type: Current Sensing Resistor Passive Component Tolerance: 1 % Package Size Code: 1206 0.02 Ω Foil Current Sensing Resistor 1 % | Metal Chip Resistor: Current Sense | Part Number: TLM2BDR020FTD | Internal Number: 2-2176156-1 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLM2BDR020FTD