Panasonic ERJ6BWFR020V

Res Thick Film 0805 0.02 Ohm 1% 1/2W ±200ppm/°C Molded SMD Punched Carrier T/R
$ 0.208
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ6BWFR020V.

IHS

Datasheet10 pages5 years ago

Future Electronics

RS (Formerly Allied Electronics)

Newark

JRH Electronics

Inventory History

3 month trend:
+11.65%

CAD Models

Download Panasonic ERJ6BWFR020V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-11-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Res Thick Film 0805 0.02 Ohm 1% 0.33W(1/3W) 0ppm/C to 250ppm/C Pad SMD Automotive T/R
PanasonicERJ-6CWFR020V
Res Thick Film 0805 0.02 Ohm 1% 0.5W(1/2W) ±75ppm/C Pad SMD Automotive T/R
Yageo GroupRL0805FR-7W0R02L
Res Thick Film 0805 0.02 Ohm 1% 0.25W(1/4W) ±1200ppm/C Pad SMD Automotive T/R
Yageo GroupRL0805FR-070R02L
20 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Res Thick Film 0805 0.02 Ohm 1% 0.33W(1/3W) ±250ppm/C Pad SMD T/R
Res Thick Film 0805 0.022 Ohm 1% 0.33W(1/3W) 0ppm/C to 250ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ6BWFR020V provided by its distributors.

Res Thick Film 0805 0.02 Ohm 1% 1/2W ±200ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
Res Thick Film 0805 0.02 Ohm 1% 0.5W(1/2W) 0ppm/C to 200ppm/C Pad SMD T/R Automotive AEC-Q200
ERJ Series 0805 0.02 Ohm ±1 % 0.5 W ±300 ppm/°C Molded Thick Film Chip Resistor
Resistor, thick film, SMD 0805 (2012), 20 mΩ, 0.5 W, ±1 %, ERJ6BWFR020V
Resistor,Thick Film,Res 0.02 Ohms,Pwr-Rtg 0.5 W,Tol 1%,SMT,0805,Cut Tape
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.02ohm, 0.1V, 1% +/-Tol, 0,200ppm/Cel, Surface Mount, 0805
Current Sense Resistors - SMD 0805 0.020ohm 1% Curr Sense AEC-Q200
Thick Film Chip Res 0805 Low ohmic,1%
SMD Thick Film 0805 0,5W 1% 0,02R
RESISTOR, THICK FILM, 0.02 OHM, 330MW,;
20mΩ ±1% 500mW 0ppm/℃~200ppm/℃ 0805 SMD mount 2mm*1.25mm*750μm
Panasonic ERJ6BWFR020V - Current Sensing Chip Resistors
RESISTOR, 0805, 0R02, 1%, 0.33W; Resistance:0.02ohm; Resistance Tolerance:± 1%; Power Rating:330mW; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0805; Resistor Mounting:SMD; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Package / Case:0805; Series:ERJ6B

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-6BWFR020V
  • ERJ-6BWFR020V.