TE Connectivity / AMP 2-2176058-0

Res Thick Film 2512 0.062 Ohm 5% 2W ±300ppm/C Pad SMD Automotive T/R
$ 0.458
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-2176058-0.

IHS

Datasheet4 pages1 year ago

Electro Sonic

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-13.06%

CAD Models

Download TE Connectivity / AMP 2-2176058-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-23
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE ConnectivityRLP73N3AR062FTDF
2W Thick Film Resistors ±300ppm/℃ ±1% 62mΩ 2512 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.068ohm, 0.2608V, 5% +/-Tol, 800ppm/Cel, Surface Mount, 2512
1W Thick Film Resistors ±5% ±800ppm/℃ 56mΩ 2512 Chip Resistor - Surface Mount ROHS
TE ConnectivityRLP73N3AR056FTDF
Res High Power Current Sense Thick Film 2512 0.056 Ohm 1% 2W ±300ppm/°C Molded Emboss T/R
TE Connectivity / AMP2-2176057-1
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.068ohm, 1% +/-Tol, 300ppm/Cel, Surface Mount, 2512
Yageo GroupRL2512FK-070R06L
Res Thick Film 2512 0.06 Ohm 1% 1W ±800ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity / AMP 2-2176058-0 provided by its distributors.

Res Thick Film 2512 0.062 Ohm 5% 2W ±300ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.062ohm, 5% +/-Tol, 300ppm/Cel, Surface Mount, 2512
Current Sense Resistors - SMD RLP73N 3A R062 5% 2K RL
RES, 0R062, 2W, 2512, THICK FILM
RES, 0R062, 2W, 2512, THICK FILM; Resistance: 0.062ohm; Product Range: RLP73 Series; Resistor Case Style: 2512 [6432 Metric]; Power Rating: 2W; Resistance Tolerance: ± 5%; Resistor Element Material: Thick Film; Temperature Coefficient: ± 300ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018)
RLP73N 3A R062 5% 2K RL Resistor Type: Current Sensing Resistor Number of Terminations: 2 Package Size Code: 2512 Packaging Method: Taped & Reeled Passive Component Tolerance: 5 % Current Sensing Resistor 2 2512 Taped & Reeled | Thick Film Resistor: Current Sense | Part Number: RLP73N3AR062JTE | Internal Number: 2-2176058-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RLP73N3AR062JTE