Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity RLP73N3AR056FTDF

Res High Power Current Sense Thick Film 2512 0.056 Ohm 1% 2W ±300ppm/°C Molded Emboss T/R
$ 0.632
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RLP73N3AR056FTDF.

Electro Sonic

Datasheet8 pages7 years ago

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+38.84%

CAD Models

Download TE Connectivity RLP73N3AR056FTDF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicERJ-2BWFR056X
Res Thick Film 0402 0.056 Ohm 1% 0.25W(1/4W) ±300ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity1-2176055-9
Res Thick Film 1206 56m Ohm 1% 1/2W ±300ppm/°C Molded SMD Paper T/R
TE Connectivity1-2176055-9
Res Thick Film 1206 56m Ohm 1% 1/2W ±300ppm/°C Molded SMD Paper T/R
TE ConnectivityRLP73N3AR056FTDF
Res High Power Current Sense Thick Film 2512 0.056 Ohm 1% 2W ±300ppm/°C Molded Emboss T/R
PanasonicERJ-2BWFR051X
Res Thick Film 0402 0.051 Ohm 1% 0.25W(1/4W) 0ppm/C to 300ppm/C Pad SMD Automotive T/R
PanasonicERJC1CFR056U
Res Thick Film 1020 0.056 Ohm 1% 2W ±150ppm/C Sulfur Resistant Wide Terminal SMD Automotive

Descriptions

Descriptions of TE Connectivity RLP73N3AR056FTDF provided by its distributors.

Res High Power Current Sense Thick Film 2512 0.056 Ohm 1% 2W ±300ppm/°C Molded Emboss T/R
Avnet Japan
Res Thick Film 2512 0.056 Ohm 1% 2W ±300ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.056ohm, 1% +/-Tol, 300ppm/Cel, Surface Mount, 2512
Current Sense Res, R056, 2W, 2512; Resis |Cgs Te Connectivity RLP73N3AR056FTDF
CURRENT SENSE RES, R056, 2W, 2512; Resistance:0.056ohm; Product Range:RLP73 Series; Resistor Case / Package:2512 ^6432 Metric]; Power Rating:2W; Resistance Tolerance:± 1%; Resistor Technology:Thick Film
RLP73N 3A R056 1% 1K RL Resistance Value: .056 Ω Element Type: Thick Film Resistor Type: Current Sensing Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 0.056 Ω Thick Film Current Sensing Resistor 1 % | Thick Film Resistor: Current Sense | Part Number: RLP73N3AR056FTDF | Internal Number: 1-2176057-9 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2176057-9
  • 1-2176057-9.