TE Connectivity RLP73N3AR062FTDF

2W Thick Film Resistors ±300ppm/℃ ±1% 62mΩ 2512 Chip Resistor - Surface Mount ROHS
$ 0.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RLP73N3AR062FTDF.

JRH Electronics

Datasheet8 pages7 years ago

element14 APAC

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-56.59%

CAD Models

Download TE Connectivity RLP73N3AR062FTDF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

PanasonicERJ-2BWFR062X
Res Thick Film 0402 0.062 Ohm 1% 0.25W(1/4W) 0ppm/C to 300ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP2-2176055-0
Res Thick Film 1206 0.062 Ohm 1% 0.5W(1/2W) ±300ppm/C Pad SMD T/R Automotive
TE ConnectivityRLP73N3AR062FTDF
2W Thick Film Resistors ±300ppm/℃ ±1% 62mΩ 2512 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP2-2176055-0
Res Thick Film 1206 0.062 Ohm 1% 0.5W(1/2W) ±300ppm/C Pad SMD T/R Automotive
PanasonicERJ-2BWFR068X
RES THICK FILM 0.068 OHM 1/4W 1% 0402 SMD
Res Thick Film 0402 0.068 Ohm 1% 0.125W(1/8W) 0ppm/C to 300ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity RLP73N3AR062FTDF provided by its distributors.

2W Thick Film Resistors ±300ppm/℃ ±1% 62mΩ 2512 Chip Resistor - Surface Mount ROHS
Res Thick Film 2512 62m Ohm 1% 2W ±300ppm/°C Molded SMD Embossed Plastic T/R
Avnet Japan
RLP73N 3A R062 1% 1K RL Resistance Value: .062 Ω Element Type: Thick Film Resistor Type: Current Sensing Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 0.062 Ω Thick Film Current Sensing Resistor 1 % | Thick Film Resistor: Current Sense | Part Number: RLP73N3AR062FTDF | Internal Number: 2-2176057-0 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-2176057-0