TE Connectivity / AMP 2-2176055-1

Res High Power Current Sense Thick Film 1206 0.068 Ohm 1% 1/2W ±300ppm/°C Molded Paper T/R
$ 0.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-2176055-1.

IHS

Datasheet4 pages4 years ago

element14 APAC

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-66.76%

CAD Models

Download TE Connectivity / AMP 2-2176055-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Res Thick Film 1206 0.068 Ohm 1% 0.5W(1/2W) ±1000ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 0.068 Ohm 1% 1/4W ±1000ppm/°C Molded SMD SMD Paper T/R
Res Thick Film 1206 0.068 Ohm 1% 0.25W(1/4W) 200ppm/C to 800ppm/C Pad SMD Automotive T/R
PanasonicERJ-8BWFR068V
Res Thick Film 1206 0.068 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERJ-B2CFR068V
Res Thick Film 0612 0.068 Ohm 1% 1W 0ppm/°C to 150ppm/°C Molded Wide Terminal SMD Punched Carrier T/R
Res Thick Film 1206 0.068 Ohm 1% 0.5W(1/2W) 0ppm/C to 150ppm/C Pad SMD Automotive T/R
PanasonicERJ-6BWFR068V
Res Thick Film 0805 0.068 Ohm 1% 0.5W ±200ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJB3CFR068V
Res Thick Film 0805 0.068 Ohm 1% 0.5W 0ppm/°C to 200ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 1206 0.068 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R
Res Current Sense Metal Foil 1206 0.068 Ohm 1% 1/2W ±50ppm/°C Molded Paper T/R
TE Connectivity / AMP3-2176156-4
Fixed Resistor, Metal Foil, 0.5W, 0.068ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206

Descriptions

Descriptions of TE Connectivity / AMP 2-2176055-1 provided by its distributors.

Res High Power Current Sense Thick Film 1206 0.068 Ohm 1% 1/2W ±300ppm/°C Molded Paper T/R
Avnet Japan
68 mOhms 1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.068ohm, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206
Current Sense Resistors - SMD RLP73N 2B R068 1% 1K RL
Surface Mount Resistors, Current Sensing Resistor, 2 Termination, 1206, Taped & Reeled, 1 %, Thick Film, Resistance Class Up to 1kΩ, .068 Ω, CGS RLP73
RLP73N 2B R068 1% 1K RL Resistance Value: .068 Ω Element Type: Thick Film Resistor Type: Current Sensing Resistor Passive Component Tolerance: 1 % Package Size Code: 1206 0.068 Ω Thick Film Current Sensing Resistor 1 % | Thick Film Resistor: Current Sense | Part Number: RLP73N2BR068FTDF | Internal Number: 2-2176055-1 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RLP73N2BR068FTDF