Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM UCR18EVHFSR068

Res Thick Film 1206 0.068 Ohm 1% 0.5W(1/2W) 0ppm/C to 150ppm/C Pad SMD Automotive T/R
$ 0.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM UCR18EVHFSR068.

IHS

Datasheet7 pages3 years ago

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM UCR18EVHFSR068 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-B2CFR068V
Res Thick Film 0612 0.068 Ohm 1% 1W 0ppm/°C to 150ppm/°C Molded Wide Terminal SMD Punched Carrier T/R
PanasonicERJ-B2CFR062V
Res Thick Film 0612 0.062 Ohm 1% 1W 0ppm/C to 150ppm/C Wide Terminal SMD Automotive T/R
Res Thick Film 1206 0.068 Ohm 1% 0.5W(1/2W) ±1000ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 0.068 Ohm 1% 1/4W ±1000ppm/°C Molded SMD SMD Paper T/R
TE Connectivity / AMP2-2176055-1
Res High Power Current Sense Thick Film 1206 0.068 Ohm 1% 1/2W ±300ppm/°C Molded Paper T/R
Res Thick Film 1206 0.068 Ohm 1% 0.25W(1/4W) 200ppm/C to 800ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of ROHM UCR18EVHFSR068 provided by its distributors.

Res Thick Film 1206 0.068 Ohm 1% 0.5W(1/2W) 0ppm/C to 150ppm/C Pad SMD Automotive T/R
UCR FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±1% 0/ +150ppm/C 68mOhm 0.5W 1/2W
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.068ohm, 1% +/-Tol, 0,150ppm/Cel, Surface Mount, 1206
68mΩ ±1% 500mW 0ppm/℃~150ppm/℃ 1206 SMD mount 3.2mm*1.6mm*650μm
CURRENT SENSE RES, 0R068, 1%, 500 MW; Resistance: 0.068ohm; Product Range: UCR Series; Resistor Case Style: 1206 [3216 Metric]; Power Rating: 500mW; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperature Coefficient: 0ppm/°C to +150ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE