
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1712-TLM2BDR068FTDCT-ND | 358 | 1 | Cut Tape | ||||||||
| Heilind Americas | 3-2176156-4 | 0 | 22h | |||||||||
| Heilind Asia | 3-2176156-4 | 0 | 14h | |||||||||
| Interstate Connecting Components | 3-2176156-4 | 0 | 20h | |||||||||
| Onlinecomponents.com | 3-2176156-4 | 0 | 1250 | Bulk |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-2176156-4.
Download TE Connectivity / AMP 3-2176156-4 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TE Connectivity / AMP 3-2176156-4 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-2176156-4.