
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | RLP73K1ER62FTDF | 12,636 | 1 | Cut Tape | ||||||||
| DigiKey | A109551CT-ND | 23,142 | 1 | Cut Tape | ||||||||
| Heilind Americas | 2-2176049-7 | 0 | 3h | |||||||||
| Interstate Connecting Components | 2-2176049-7 | 0 | 1h | |||||||||
| Heilind Asia | 2-2176049-7 | 0 | 20h |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-2176049-7.
Download TE Connectivity / AMP 2-2176049-7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TE Connectivity / AMP 2-2176049-7 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-2176049-7.