Panasonic ERJ-2BQFR62X

Res Thick Film 0402 0.62 Ohm 1% 0.167W ±250ppm/C Pad SMD Automotive T/R
$ 0.006
Production

Price and Stock

DistributorSKUMinPkg
UnikeyICERJ2BQFR62X122Tape & Reel
11h
TMEERJ2BQFR62X010K
2h
TTIERJ-2BQFR62X010KTape & Reel
3d
NewarkERJ2BQFR62X010KTape & Reel
Onlinecomponents.comERJ-2BQFR62X05KBulk

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-2BQFR62X.

Panasonic

Datasheet4 pages9 years ago

Master Electronics

DigiKey

Electro Sonic

Inventory History

3 month trend:
-43.96%

CAD Models

Download Panasonic ERJ-2BQFR62X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-12-28
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

TE Connectivity / AMP2-2176049-7
Res High Power Current Sense Thick Film 0402 0.62 Ohm 1% 1/8W ±200ppm/°C Molded Paper T/R
TE Connectivity / AMP2-2176049-7
Res High Power Current Sense Thick Film 0402 0.62 Ohm 1% 1/8W ±200ppm/°C Molded Paper T/R
TE Connectivity / AMP2-2176049-6
Res High Power Current Sense Thick Film 0402 0.56 Ohm 1% 1/8W ±200ppm/°C Molded Paper T/R
Yageo GroupRL0402FR-070R62L
Thick Film Resistors ±300ppm/℃ ±1% 620mΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERJ-2BQJR62X
Thick Film Chip R 0402 Low Ohmic 5% Rohs Compliant: Yes |Panasonic ERJ-2BQJR62X
Yageo GroupRL0402FR-070R68L
63mW Thick Film Resistors ±300ppm/℃ ±1% 680mΩ 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-2BQFR62X provided by its distributors.

Res Thick Film 0402 0.62 Ohm 1% 0.167W ±250ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.166W, 0.62ohm, 0.3208V, 1% +/-Tol, 0,250ppm/Cel, Surface Mount, 0402
0402 (1005Metric) FIXED RESISTOR ERJ 0.039Lx0.020W 1.00mmx0.50mm 0.167W 1/6W 620mOhm ±250ppm/C
Current Sense Resistors - SMD 0402 0.62ohm 1% Curr Sense AEC-Q200
Thick Film Chip R, 0402, Low ohmic, 1% 620 mili o
Panasonic ERJ2BQFR62X - Current Sensing Chip Resistors
Res, R62, 1%, 0.166W, Thick Film, 0402; Resistance:0.62Ohm; Product Range:Erj-2B Series; Resistor Case/Package:0402 [1005 Metric]; Power Rating:166Mw; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Length:1Mm Rohs Compliant: Yes |Panasonic ERJ2BQFR62X

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ2BQFR62X
  • ERJ2BQFR62X.