TE Connectivity / AMP 2-1879277-8

Fixed Resistor, Thin Film, 0.125W, 15800ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805
$ 0.533
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1879277-8.

IHS

Datasheet4 pages1 year ago

Upverter

Newark

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 2-1879277-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-08-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP2-1879277-8
Fixed Resistor, Thin Film, 0.125W, 15800ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805
TE Connectivity / AMP2-1879277-2
Res Thin Film 0805 15K Ohm 0.1% 0.125W(1/8W) ±15ppm/C Pad SMD Medical Cut Tape
TE Connectivity / AMP3-1879277-7
Fixed Resistor, Thin Film, 0.125W, 16900ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805
PanasonicERA6APB153V
Res Thin Film 0805 15K Ohm 0.1% 0.125W ±15ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-6APB163V
Res Thin Film 0805 16K Ohm 0.1% 0.125W ±15ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0805BRC0715KL
Fixed Resistor, Thin Film, 0.125W, 15000ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of TE Connectivity / AMP 2-1879277-8 provided by its distributors.

Fixed Resistor, Thin Film, 0.125W, 15800ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805
RES SMD 15.8K OHM 0.1% 1/8W 0805
Resistor, 15K8, 0.1%, 0.125W, 0805, THIN FILM; Resistor Case Style:0805 [2012 Metric]; Resistance:15.8kohm; Product Range:RP73 Series; Voltage
Thin Film Resistor, 15.8Kohm 125Mw 0.1%; Rango De Producto:Serie Rp73; Resistencia:15.8Kohm; Potencia Nominal:125Mw; Tolerancia De Resistencia:± 0.1%; Tensión Nominal:-; Tipo De Resistencia:0805 [2012 Metric] |Holsworthy Te Connectivity RP73D2A15K8BTG
Special Order: RP 2A 15K8 0.1% 15PPM CUT LENGTH Resistance Value: 15.8K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 15.8K Ω Thin Film Precision Resistor .1 % | Part Number: RP73D2A15K8BTG | Internal Number: 2-1879277-8 | TE Connectivity | Holsworthy
RES, 15K8, 0.1%, 0.125W, 0805, THIN FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 15.8kohm; Product Range: RP73 Series; Voltage Rating: 150V; Resistor Element Material: Thin Film; Power Rating: 125mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 15ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); External Depth: 0.4mm; External Length / Height: 2mm; External Width: 1.25mm; No. of Pins: 2Pins; Operating Temperature Max: 155°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +155°C; Resistor Mounting: Surface Mount Device; Temperature Coefficient (ppm): 15ppm/°C

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP73D2A15K8BTG