Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA-6APB163V

Res Thin Film 0805 16K Ohm 0.1% 0.125W ±15ppm/°C Molded SMD Punched Carrier T/R
$ 0.252
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-6APB163V.

Panasonic

Datasheet3 pages10 years ago

RS (Formerly Allied Electronics)

Master Electronics

element14 APAC

Newark

Inventory History

3 month trend:
-0.23%

CAD Models

Download Panasonic ERA-6APB163V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERA6APB153V
Res Thin Film 0805 15K Ohm 0.1% 0.125W ±15ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity / AMP3-1879277-7
Fixed Resistor, Thin Film, 0.125W, 16900ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805
PanasonicERA-6AEB163V
Res Thin Film 0805 16K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-6YEB163V
Res Metal Film 0805 16K Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.125W, 16000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
200mW Thin Film Resistor 150V ±0.1% ±25ppm/℃ 16kΩ 0805 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERA-6APB163V provided by its distributors.

Res Thin Film 0805 16K Ohm 0.1% 0.125W ±15ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.125W, 16000ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805
Metal Film (Thin Film) Chip Resistors, 0.125W, 16000½, 0.1%, 0805, RoHS
Panasonic SCT
RES SMD 16K OHM 0.1% 1/8W 0805
Thin Film Resistors - SMD 0805 16Kohm 0.1% 15ppm AEC-Q200
METAL FILM SMNT RESISTOR 0805 CASE 16KOHM +/-0.1% 0.125W +/-15PPM/DEGC
16KΩ ±0.1% 125mW ±15ppm/℃ 0805 SMD mount 2mm*1.25mm*600μm
Surface Mount Metal Film Resistor, Aec-Q200 Era Series, 16 Kohm, 125 Mw, - 0.1%, 100 V Rohs Compliant: Yes |Panasonic ERA6APB163V
RES, 16K, 0.1%, 0.125W, 0805, METAL FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 16kohm; Product Range: ERA6A Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 125mW; Resistance To
Resistor Type = Thin Film / Resistance kOhm = 16 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 125 / Body Length mm = 2 / Voltage Rating - DC V = 100 / Temperature Coefficient = ±15 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.25 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0805

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA6APB163V