
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Interstate Connecting Components | 2-1879222-3 | 0 | 12h | |||||||||
| Heilind Americas | 2-1879222-3 | 0 | 14h | |||||||||
| Heilind Asia | 2-1879222-3 | 0 | 6h | |||||||||
| Onlinecomponents.com | CPF0603B32R4E1 | 0 | 1K | Bulk | ||||||||
| Avnet | 2-1879222-3 | 0 | 1K | 2d |
Download TE Connectivity / AMP 2-1879222-3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TE Connectivity / AMP 2-1879222-3 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names: