TE Connectivity / AMP 2-1879212-0

33.2K ohm, Surface Mount Precision Resistor, Thin Film, 0402, .063 W, .1 %, 25 p
$ 0.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1879212-0.

IHS

Datasheet4 pages1 year ago
Datasheet9 pages4 years ago

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 2-1879212-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.129
$ 0.15
Stock
86,925
1,548
Authorized Distributors
6
6
Resistance
33.2 kΩ
33.2 kΩ
Case/Package
0402
0402
Tolerance
0.1 %
0.1 %
Power Rating
63 mW
63 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-26
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERA-2AEB3322X
Res Thin Film 0402 33.2K Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0402BRD0733K2L
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 33.2kΩ 0402 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP3-2176215-6
Fixed Resistor, Thin Film, 0.063W, 33200ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
PanasonicERA2AEB333X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 33kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA2AEB303X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 30kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402BRD0730K1L
62.5mW Thin Film Resistor 50V ±25ppm/℃ ±0.1% 30.1kΩ 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity / AMP 2-1879212-0 provided by its distributors.

33.2K ohm, Surface Mount Precision Resistor, Thin Film, 0402, .063 W, .1 %, 25 p
Fixed Resistor, Thin Film, 0.063W, 33200ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
RES SMD 33.2KOHM 0.1% 1/16W 0402
33.2K Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0402, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .063 W, ±25 ppm/°C, Solder
CPF 0402 33K2 0.1% 25PPM 5K RL Resistance Value: 33.2K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 33.2K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B33K2E | Internal Number: 2-1879212-0 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF0402B33K2E