TE Connectivity / AMP 2-1879068-9

Sqb40 680R 5% (Wire) 6.35Mm Faston/ Box |Cgs Te Connectivity SQBW40680RJFASTON
$ 2.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1879068-9.

IHS

Datasheet3 pages1 year ago

TE Connectivity

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP2-1879009-8
Fixed Resistor, Wire Wound, 30W, 680ohm, 5% +/-Tol, 300ppm/Cel, Chassis Mount
TE ConnectivitySQMR5680RJ
Fixed Resistor, Metal Oxide Film, 5W, 680ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity1-1623783-7
Fixed Resistor, Metal Oxide Film, 7W, 680ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 5135
TE Connectivity / AMP2-1623779-7
Fixed Resistor, Wire Wound, 20W, 680ohm, 5% +/-Tol, 300ppm/Cel, Chassis Mount
TE ConnectivityTHS50680RJ
Fixed Resistor, Wire Wound, 50W, 680Ohm, 1250V, 5% +/-Tol, -30, 30Ppm/Cel, Chassis Mount
TE ConnectivityHSA50680RJ
Fixed Resistor, Wire Wound, 50W, 680ohm, 1250V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityTHS50680RJ
Fixed Resistor, Wire Wound, 50W, 680Ohm, 1250V, 5% +/-Tol, -30, 30Ppm/Cel, Chassis Mount
Res Thick Film 680 Ohm 5% 50W ±150ppm/C Molded TO-220 RDL Tube
VISHAY AC03000006800JAC00 Through Hole Resistor, 680 ohm, Axial Leaded, 3 W,5%, AC Series
680 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withs

Descriptions

Descriptions of TE Connectivity / AMP 2-1879068-9 provided by its distributors.

Sqb40 680R 5% (Wire) 6.35Mm Faston/ Box |Cgs Te Connectivity SQBW40680RJFASTON
Fixed Resistor, Wire Wound, 40W, 680ohm, 5% +/-Tol, 300ppm/Cel, Chassis Mount
Wirewound Resistors - Through Hole SQB40 680R 5% (WIRE) 6.35MM FASTON
SQ SERIES TAB TERMINATION PANEL MOUNT RESISTOR, 680OHMS +/-5% 40W
SQB40 680R 5% (WIRE) 6.35MM FASTON
Through-Hole Resistors, Power Resistor, 10.5 x 8 x 18 mm, 2 Termination, Loose Piece - Box, 5 %, Wire Wound, Resistance Class Up to 1kΩ, 680 Ω, CGS SQ
SQB40 680R 5% (WIRE) 6.35MM FASTON Resistance Value: 680 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 40 W Wirewound Resistor: Horizontal Mount | 680 Ω Wire Wound Power Resistor 5 % | Part Number: SQBW40680RJFASTON | Internal Number: 2-1879068-9 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQBW40680RJFASTON