Vishay RTO050F680R0JTE1

Res Thick Film 680 Ohm 5% 50W ±150ppm/C Molded TO-220 RDL Tube
$ 5.723
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RTO050F680R0JTE1.

Newark

Datasheet5 pages7 years ago
Datasheet5 pages10 years ago

Farnell

TME

Inventory History

3 month trend:
-2.11%

CAD Models

Download Vishay RTO050F680R0JTE1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2009-02-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay RTO050F680R0JTE1 provided by its distributors.

Res Thick Film 680 Ohm 5% 50W ±150ppm/C Molded TO-220 RDL Tube
Fixed Resistor, Metal Glaze/thick Film, 50W, 680ohm, 500V, 5% +/-Tol, 150ppm/Cel, Through Hole Mount
Thick Film Resistors - Through Hole 50W 680ohm 5%
680¦¸ ¡À5% 50W ¡À150ppm/¡æ TO-220-2 10.1mm*4.5mm*15mm
RESISTOR, 50W 680R; Resistance:680ohm; Resistance Tolerance:± 5%; Power Rating:2.25W; Voltage Rating:300V; Temperature Coefficient:± 150ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:TO-220; Resistor Terminals:Radial Leaded; Resistor Mounting:Through Hole; SVHC:No SVHC (15-Dec-2010); Dielectric Strength VAC:2000V; Element Limiting Voltage:300V; External Depth:4.5mm; External Length / Height:28.7mm; External Width:10.1mm; Full Power Rating Temperature:25°C; Lead Length:13.7mm; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +155°C; Overload Capability:2 x pr for 5 secs; Package / Case:TO-220; Power Rating with Heatsink:50W; Series:RTO; Temperature Coeff. +:150ppm/°C; Temperature Coeff. -:150ppm/°C; Thermal Resistance:2.6°C/W; Tolerance +:5%; Tolerance -:5%; Voltage Rating V DC:300V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric