Vishay AC03000006800JAC00

VISHAY AC03000006800JAC00 Through Hole Resistor, 680 ohm, Axial Leaded, 3 W, 5%, AC Series
$ 0.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay AC03000006800JAC00.

IHS

Datasheet12 pages5 years ago
Datasheet9 pages18 years ago

Newark

Farnell

Future Electronics

HQonline

Inventory History

3 month trend:
-51.02%

CAD Models

Download Vishay AC03000006800JAC00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.27
$ 0.323
Stock
161,966
4,248
Authorized Distributors
6
4
Resistance
680 Ω
680 Ω
Mount
-
-
Case/Package
Conformal
-
Tolerance
5 %
5 %
Power Rating
3 W
3 W
Composition
Wirewound
-
Temperature Coefficient
180 ppm/°C
100180 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VISHAY AC01000006800JA100 Through Hole Resistor, 680 ohm, Axial Leaded, 1 W,5%, AC Series
Fixed Resistor, Metal Film, 3W, 680ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity / AMP4-1624246-4
Fixed Resistor, Metal Oxide Film, 3W, 680ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityROX3SJ680R
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 680Ohm 3W
TE Connectivity1879228-1
Res Thin Film 680 Ohm 5% 2W ±200ppm/C Conformal Coated AXL Ammo
Stackpole ElectronicsRSF1JT680R
RSF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 680Ohm 1W

Descriptions

Descriptions of Vishay AC03000006800JAC00 provided by its distributors.

VISHAY AC03000006800JAC00 Through Hole Resistor, 680 ohm, Axial Leaded, 3 W,5%, AC Series
Fixed Resistor, Wire Wound, 3W, 680ohm, 5% +/-Tol, 180ppm/Cel, Through Hole Mount
AC03 SERIES AXIAL WIREWOUND RESISTOR 680OHMS +/-5% 3W +100 - +180PPM/DEGC
Res Wirewound 680 Ohm 5% 3W 100ppm/C to 180ppm/C Cement AXL Ammo
Axial Axial AC 0.189Diax0.512L 4.80mmx13.00mm 3W 680Ohms 100/ +180ppm/C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric