TE Connectivity HSA2530RJ

Fixed Resistor, Wire Wound, 25W, 30ohm, 5% +/-Tol, 50ppm/Cel, Chassis Mount
$ 3.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSA2530RJ.

IHS

Datasheet4 pages1 year ago

Electro Sonic

TE Connectivity

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity / AMP2-1625966-8
Fixed Resistor, Wire Wound, 16W, 30ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA2527RJ
Res Wirewound 27 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA2533RJ
Fixed Resistor, Wire Wound, 25W, 33ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Thick Film Resistors 30Ω 30W ±100ppm/℃ ±5% TO-220-2 Through Hole Resistors ROHS
TE ConnectivityHSA2530RJ
Fixed Resistor, Wire Wound, 25W, 30ohm, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE Connectivity / AMP1-1879009-0
Fixed Resistor, Wire Wound, 30W, 33ohm, 5% +/-Tol, 300ppm/Cel, Chassis Mount
Res Thick Film 30 Ohm 5% 20W ±100ppm/C TO-263 Gull Wing SMD Automotive Tube
Res Thick Film 30 Ohm 5% 25W ±100ppm/C D-Pak Gull Wing SMD Automotive Tube

Descriptions

Descriptions of TE Connectivity HSA2530RJ provided by its distributors.

Fixed Resistor, Wire Wound, 25W, 30ohm, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Hsa25 30R 5%/ Box |Cgs Te Connectivity HSA2530RJ
Wirewound Resistors - Chassis Mount HSA25 30R 5%
30¦¸ ¡À5% ¡À50ppm/¡æ 29mm*28mm*15mm
2-1676625-5, TE CONNECTIVITY/AMP BRAND
30 Ω, Wire Wound, Power Resistor Resistor, 51 x 28 x 15 mm, 2 Termination, Loose Piece - Tray, 5 %, Resistance Class Up to 1kΩ, 25 W, CGS HS
HSA25 30R 5% Resistance Value: 30 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistors: Aluminum Housed & Hsa | 30 Ω Wire Wound 5 % Power Resistor | Part Number: HSA2530RJ | Internal Number: 2-1676625-5 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1676625-5