Bourns PWR263S-20-30R0J

Res Thick Film 30 Ohm 5% 20W ±100ppm/C TO-263 Gull Wing SMD Automotive Tube
$ 1.704
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PWR263S-20-30R0J.

IHS

Datasheet4 pages5 years ago

Master Electronics

Electro Sonic

Farnell

Factory Futures

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-03-30
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Bourns PWR263S-20-30R0J provided by its distributors.

Res Thick Film 30 Ohm 5% 20W ±100ppm/C TO-263 Gull Wing SMD Automotive Tube
THICK FILM HIGH POWER RESISTOR, SURFACE MOUNT, TO-263,30OHM +/-5% 20W +/-100PPM/C
Fixed Resistor, Metal Glaze/Thick Film, 20W, 30ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 4140
RES, 30R, 5%, 20W, POWER; Resistor Case Style: TO-263 (D2PAK); Resistance: 30ohm; Product Range: PWR263 Series; Voltage Rating: 250V; Resistor Element Material: Thick Film; Power Rating: 20W; Resistance Tolerance: ± 5%; Tempera
Thick Film Resistor, 30 Ohm, 20W, 5%; Resistance:30Ohm; Resistance Tolerance:± 5%; Power Rating:20W; Resistor Case/Package:To-263 (D2Pak); Resistor Technology:Thick Film; Resistor Type:High Power; Product Range:Pwr263S-20 Series Rohs Compliant: Yes |Bourns, Inc. PWR263S-20-30R0J

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.