
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | CPF0603B56RE1 | 336 | 1 | Cut Tape | ||||||||
| DigiKey | A103112CT-ND | 427 | 1 | Cut Tape | ||||||||
| Heilind Americas | 2-1676481-6 | 0 | 19h | |||||||||
| Heilind Asia | 2-1676481-6 | 0 | 13h | |||||||||
| Interstate Connecting Components | 2-1676481-6 | 0 | 18h |
Download TE Connectivity / AMP 2-1676481-6 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity / AMP 2-1676481-6 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names: