TE Connectivity / AMP 2-1625995-0

Fixed Resistor, Wire Wound, 75W, 10ohm, 1400V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
$ 8.722
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1625995-0.

IHS

Datasheet4 pages1 year ago

Newark

Electro Sonic

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 2-1625995-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE ConnectivityTHS7510RJ
Fixed Resistor, Wire Wound, 75W, 10ohm, 1400V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS5010RJ
Res Wirewound 10 Ohm 5% 50W ±50ppm/°C Aluminum Housed AXL Flange Mount Loose/Tray
TE ConnectivityHSA5010RJ
Through Hole Resistor, HSA50 Series, 10 ohm, 50 W, 5%, 1.25 kV
Res Wirewound Trimmer 10 Ohm 5% 1W 25(Elec)Turns 1.91mm (12.7 X 5.59 X 13.59mm) Pin Thru-Hole Tube
Res Wirewound Trimmer 10 Ohm 5% 1W 25(Elec)Turns 1.91mm (12.7 X 13.59 X 5.59mm) Pin Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity / AMP 2-1625995-0 provided by its distributors.

Fixed Resistor, Wire Wound, 75W, 10ohm, 1400V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Hsc75 10R 5%/ Box |Cgs Te Connectivity HSC7510RJ
Wirewound Resistors - Chassis Mount HSC75 10R 5%
5% ¡À50ppm/¡æ 10¦¸ 75W 49mm*47.5mm*26mm
Chassis Mount Resistors, Power Resistor, 71 x 47.5 x 26 mm, 2 Termination, Loose Piece - Tray, 5 %, Wire Wound, Resistance Class Up to 1kΩ, CGS HS
HSC75 10R 5% Resistance Value: 10 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistors: Aluminum Housed & Hsa | 10 Ω Wire Wound 5 % Power Resistor | Part Number: HSC7510RJ | Internal Number: 2-1625995-0 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSC7510RJ