TE Connectivity / AMP 2-1625959-6

Res Thick Film 5M Ohm 1% 4W ±100ppm/C Molded RDL Loose/Tray
$ 7.775
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1625959-6.

IHS

Datasheet4 pages1 year ago

Newark

Sager Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.70%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityHB15M0FZRE
Radial FIXED RESISTOR HB CGS 1.043Lx0.118W 26.50mmx3.00mm 1W 5MOhm ±100ppm/C
TE Connectivity1-1630478-6
Res Carbon Film Trimmer 4.7M Ohm 30% 3/20W 1(Elec)/1(Mech)Turn (9.8 X 12.1mm) Pin Thru-Hole
TE ConnectivityHB15M0FZRE
Radial FIXED RESISTOR HB CGS 1.043Lx0.118W 26.50mmx3.00mm 1W 5MOhm ±100ppm/C
RES 5M OHM 1% 4W AXIAL
Radial,1.5W,5M,1%,100Ppm,bulk Rohs Compliant: Yes
Res Metal Oxide 5M Ohm 1% 4W ±100ppm/C Epoxy AXL Lacer
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5000000ohm, 1000V, 1% +/-Tol, 100ppm/Cel
RESISTOR, THICK FILM, RES 5 MEGOHMS, PWR-RTG 3 W, TOL 1%,AXIAL, TCR 25 PPM/DEGC

Descriptions

Descriptions of TE Connectivity / AMP 2-1625959-6 provided by its distributors.

Res Thick Film 5M Ohm 1% 4W ±100ppm/C Molded RDL Loose/Tray
Through Hole Thick Film Resistor, Hb Series, 5 Mohm, 4 W, - 1%, 15 Kv, Radial Leaded Rohs Compliant: Yes
Fixed Resistor, Metal Glaze/thick Film, 4W, 5000000ohm, 15000V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
RES, 5M, 1%, 4W, RADIAL, THICK FILM; Resistance:5Mohm; Product Range:HB Series; Power Rating:4W; Resistance Tolerance:± 1%; Resistor Case
Special Order: HB03RE 5M0 1% 100PPM Resistance Value: 5M Ω Element Type: Thick Film Resistor Type: High Value/High Voltage Resistor Passive Component Tolerance: 1 % Passive Component Dimensions: 52 x 3 mm Through-Hole Resistor | 5M Ω Thick Film High Value/High Voltage Resistor 1 % | Part Number: HB35M0FZRE | Internal Number: 2-1625959-6 | 52 x 3 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • HB35M0FZRE