Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity HB15M0FZRE

Radial Fixed Resistor Hb Cgs 1.043LX0.118W 26.50MMX3.00MM 1W 5MOHM ±100PPM/C
$ 6.907
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HB15M0FZRE.

IHS

Datasheet4 pages2 years ago

Master Electronics

Sager Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
-16.89%

CAD Models

Download TE Connectivity HB15M0FZRE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-24
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity / AMP2-1625959-6
Res Thick Film 5M Ohm 1% 4W ±100ppm/C Molded RDL Loose/Tray
TE Connectivity1-1630478-6
Res Carbon Film Trimmer 4.7M Ohm 30% 3/20W 1(Elec)/1(Mech)Turn (9.8 X 12.1mm) Pin Thru-Hole
TE Connectivity / AMP2-1625959-6
Res Thick Film 5M Ohm 1% 4W ±100ppm/C Molded RDL Loose/Tray
Resistor;Thick Film;Res 5 Megohms;Pwr-Rtg 2.5 W;Tol 1%;Radial;Planar | Ohmite SM108035004FE
Radial,1.5W,5M,1%,100Ppm,bulk Rohs Compliant: Yes
Through Hole Thick Film Resistor, Slim-M; |Ohmite SM104035004FE
Fixed Resistor, Metal Film, 1W, 5000000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 5e+06ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity HB15M0FZRE provided by its distributors.

Radial FIXED RESISTOR HB CGS 1.043Lx0.118W 26.50mmx3.00mm 1W 5MOhm ±100ppm/C
Fixed Resistor, Metal Glaze/thick Film, 2W, 5000000ohm, 7500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
5M Ω, Thick Film, High Value/High Voltage Resistor Resistor, 1 %, 26.5 x 3 mm, 2 Termination, Loose Piece - Tray, Resistance Class 1MΩ – 1GΩ, CGS HB
Special Order: HB01RE 5M0 1% 100PPM Resistance Value: 5M Ω Resistor Type: High Value/High Voltage Resistor Element Type: Thick Film Power Rating: 2 W Resistance Class: 1MΩ – 1GΩ Through-Hole Resistor | 5M Ω High Value/High Voltage Resistor Thick Film 2 W | Part Number: HB15M0FZRE | Internal Number: 3-1625958-8 | TE Connectivity
RES, 5M, 1%, 1W, RADIAL, THICK FILM; Resistance: 5Mohm; Product Range: HB Series; Power Rating: 1W; Resistance Tolerance: ± 1%; Resistor Case Style: Radial Leaded; Voltage Rating: 7.5kV; Resistor Element Material: Thick Film; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); External Depth: 3mm; External Length / Height: 10.4mm; External Width: 26.5mm; Operating Temperature Max: 125°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +125°C; Resistor Mounting: Through Hole

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1625958-8