Ohmite MOX-2N-135004FE

Resistor, Thick Film, Res 5 Megohms, Pwr-rtg 3 W, Tol 1%, Axial, Tcr 25 Ppm/degc
$ 19.384
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite MOX-2N-135004FE.

IHS

Datasheet2 pages12 years ago

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-62.44%

CAD Models

Download Ohmite MOX-2N-135004FE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-05-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Oxide Film, 3.9W, 5000000ohm, 9400V, 1% +/-Tol, Through Hole Mount
Res Thick Film 5M Ohm 1% 2.5W ±50ppm/C Silicone AXL
Res Metal Oxide 5M Ohm 1% 4W ±100ppm/C Epoxy AXL Lacer
Fixed Resistor, Metal Film, 1W, 5000000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 5000000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 4990000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite MOX-2N-135004FE provided by its distributors.

RESISTOR, THICK FILM, RES 5 MEGOHMS, PWR-RTG 3 W, TOL 1%,AXIAL, TCR 25 PPM/DEGC
Fixed Resistor, Metal Glaze/thick Film, 3W, 5000000ohm, 20000V, 1% +/-Tol, 25ppm/Cel
Thick Film Resistors - Through Hole 3W 20KV NI 5MEG 1%
RES, 5M, 1%, 3W, AXIAL, THICK FILM; Resistance: 5Mohm; Product Range: Maxi-Mox Series; Power Rating: 3W; Resistance Tolerance: ± 1%; Resistor Case Style: Axial Leaded; Voltage Rating: 20kV; Resistor Element Material: Thick Film
Thick Film Resistor, 5Mohm, Axial; Rango De Producto:Serie Maxi-Mox; Resistencia:5Mohm; Potencia Nominal:3W; Tolerancia De Resistencia:± 1%; Tensión Nominal:20Kv; Tipo De Resistencia:Axial Leaded |Ohmite MOX-2N-135004FE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOX2N135004FE