TE Connectivity / AMP 2-1625892-8

Fixed Resistor, Metal Oxide Film, 3W, 20000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
$ 0.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1625892-8.

Master Electronics

Datasheet7 pages7 years ago

Newark

TE Connectivity

TME

Sager Electronics

Inventory History

3 month trend:
-2.30%

CAD Models

Download TE Connectivity / AMP 2-1625892-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-06-20
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity / AMP1-1879355-7
Fixed Resistor, Metal Film, 3W, 20000ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879351-1
Fixed Resistor, Metal Film, 1W, 20000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1879355-6
Fixed Resistor, Metal Film, 3W, 18000ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF3JB20K0
Fixed Resistor, Metal Oxide Film, 3W, 20000ohm, 500V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCF12JT20K0
Fixed Resistor, Carbon Film, 0.5W, 20000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT20K0
Res Carbon Film 20K Ohm 5% 0.25W(1/4W) -500ppm/C to 0ppm/C Conformal Coated AXL T/R
TE ConnectivityROX3SJ18K
Through Hole Resistor, Rox Series, 18 Kohm, 3 W, 5%, 350 V, Axial Leaded Rohs Compliant: Yes
TE ConnectivityROX1SJ22K
Through Hole Resistor, Rox Series, 22 Kohm, 1 W, 5%, 350 V, Axial Leaded Rohs Compliant: Yes
TE Connectivity3-1625890-2
Fixed Resistor, Metal Oxide Film, 2W, 22000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Yageo GroupRSF2WSJT-73-18K
Fixed Resistor, Metal Oxide Film, 2W, 18000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 20000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF3JT20K0
Fixed Resistor, Metal Oxide Film, 3W, 20000ohm, 500V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 2-1625892-8 provided by its distributors.

Fixed Resistor, Metal Oxide Film, 3W, 20000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Res Metal Oxide 20K Ohm 5% 3W ±350ppm/C Epoxy Resin AXL Ammo
Metal Oxide Resistors 3W SM M/OX 5% 20K
20K¦¸ ¡À5% 3W ¡À350ppm/¡æ 16mm
ROX3SJ20K, TE CONNECTIVITY / NEOHM
3W SM M/OX 5% 20K Resistance Value: 20K Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 3 W Through-Hole Resistor | 20K Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX3SJ20K | Internal Number: 2-1625892-8 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • ROX3SJ20K