TE Connectivity / AMP 1-1879355-6

Fixed Resistor, Metal Film, 3W, 18000ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1879355-6.

Newark

Datasheet6 pages12 years ago

Master Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 1-1879355-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP2-1879351-0
Fixed Resistor, Metal Film, 1W, 18000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1879353-6
Fixed Resistor, Metal Film, 2W, 18000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF3JT18K0
Fixed Resistor, Metal Oxide Film, 3W, 18000ohm, 500V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP1-1623929-4
Res Carbon Film 18K Ohm 5% 2W -500ppm/°C to -100ppm/°C Conformal AXL Thru-Hole Ammo Pack
Stackpole ElectronicsCF18JT18K0
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 18kOhm 0.125W 1/8W
Stackpole ElectronicsCFM14JT18K0
Res Carbon Film 18K Ohm 5% 0.25W(1/4W) -500ppm/C to 0ppm/C Conformal Coated AXL T/R
Fixed Resistor, Metal Film, 1W, 18000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1879353-6
Fixed Resistor, Metal Film, 2W, 18000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879351-0
Fixed Resistor, Metal Film, 1W, 18000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupFMP200JR-52-18K
FMP FIXED RESISTOR Axial Through Hole Resistor ±5% 18kOhm 0.154Diax0.354L 3.90mmx9.00mm
Yageo GroupFMP100JR-52-18K
Ultra Miniature Style Metal Film Resistor 18kOhm 1W 5% Axial T/R

Descriptions

Descriptions of TE Connectivity / AMP 1-1879355-6 provided by its distributors.

Fixed Resistor, Metal Film, 3W, 18000ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Through-Hole Resistors, Power Resistor, 15 x 5 mm, 2 Termination, Ammo Packed, 5 %, Metal Film, Resistance Class 1kΩ – 1MΩ, 18K Ω, 3 W, Neohm RR
Rr03 5% 18K Ammo |Neohm Te Connectivity RR03J18KTB
Thin Film Resistors - SMD RR03 5% 18K AMMO
18K¦¸ ¡À5% 3W ¡À300ppm/¡æ 15mm
RR03 5% 18K AMMO Resistance Value: 18K Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 3 W Through-Hole Resistor | 18K Ω Metal Film Power Resistor 5 % | Part Number: RR03J18KTB | Internal Number: 1-1879355-6 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RR03J18KTB