
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | A138147CT-ND | 4,767 | 1 | Cut Tape | ||||||||
| Heilind Asia | 2-1879351-1 | 0 | 17h | |||||||||
| Heilind Americas | 2-1879351-1 | 0 | 23h | |||||||||
| Interstate Connecting Components | 2-1879351-1 | 0 | 22h | |||||||||
| Newark | RR01J20KTB | 0 | 5K |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1879351-1.
Download TE Connectivity / AMP 2-1879351-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity / AMP 2-1879351-1 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1879351-1.