TE Connectivity / AMP 2-1625892-2

ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 1.2kOhm 3W
$ 0.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1625892-2.

Newark

Datasheet4 pages1 year ago
Datasheet6 pages12 years ago
Datasheet16 pages18 years ago

JRH Electronics

TE Connectivity

element14 APAC

Master Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 2-1625892-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-06-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityROX2SJ1K2
Fixed Resistor, Metal Oxide Film, 2W, 1200ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity3-1625885-2
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 1.2kOhm 1W
TE ConnectivityCFR16J1K2
Res Carbon Film 1.2K Ohm 5% 1/4W -1200ppm/C to 0ppm/C Conformal AXL Thru-Hole Ammo Pack
Stackpole ElectronicsCF14JT1K20
Fixed Resistor, Carbon Film, 0.25W, 1200ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT1K20
Fixed Resistor, Carbon Film, 0.5W, 1200ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT1K20
Fixed Resistor, Carbon Film, 0.25W, 1200ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 1200ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 1200ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Yageo GroupCFR-50JT-52-1K2
Res Carbon Film 1.2K Ohm 5% 0.5W(1/2W) -350ppm/C to 500ppm/C Conformal Coated AXL Tape and Box
Yageo GroupCFR-25JT-52-1K2
CFR FIXED RESISTOR Axial Through Hole Resistor ±5% -350/ +500ppm/C 1.2kOhm 0.25W 1/4W
Stackpole ElectronicsRSMF1JT1K20
RSMF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 1.2kOhm 1W
Stackpole ElectronicsRSMF12JT1K20
Fixed Resistor, Metal Oxide Film, 0.5W, 1200ohm, 250V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 2-1625892-2 provided by its distributors.

ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 1.2kOhm 3W
Fixed Resistor, Metal Oxide Film, 3W, 1200ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
ROX Series 1.2 kOhm 3 W ±5 % ±350 ppm/°C Through Hole Metal Oxide Film Resistor
RESISTOR, METAL OXIDE, RES 1.2 KILOHMS, PWR-RTG 3 W, TOL 5%, AXIAL
TE Connectivity 2-1625892-2 Resistor 3W Metal Oxide 5 Percent 1K2 350V
RES, 1K2, 5%, 3W, AXIAL, METAL OXIDE; Resistance:1.2kohm; Product Range:ROX Series; Power Rating:3W; Resistance Tolerance:± 5%; Resistor Case
1.2K Ω, Metal Oxide Film, Power Resistor Resistor, 5 %, 16 x 5.5 mm, 2 Termination, Ammo Packed, Resistance Class 1kΩ – 1MΩ, 3 W, Neohm ROX
3W SM M/OX 5% 1K2 Resistance Value: 1.2K Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 3 W Through-Hole Resistor | 1.2K Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX3SJ1K2 | Internal Number: 2-1625892-2 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • ROX3SJ1K2