Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-1625885-2

Fixed Resistor, Metal Oxide Film, 1W, 1200ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
$ 0.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1625885-2.

Master Electronics

Datasheet7 pages7 years ago
Datasheet2 pages18 years ago
Datasheet40 pages15 years ago
Datasheet16 pages19 years ago
Datasheet8 pages3 years ago

element14 APAC

Newark

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-20.14%

CAD Models

Download TE Connectivity 3-1625885-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityROX2SJ1K2
Fixed Resistor, Metal Oxide Film, 2W, 1200ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityROX3SJ1K2
Fixed Resistor, Metal Oxide Film, 3W, 1200ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF1JT1K20
RSMF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 1.2kOhm 1W
TE ConnectivityCFR16J1K2
Res Carbon Film 1.2K Ohm 5% 1/4W -1200ppm/C to 0ppm/C Conformal AXL Thru-Hole Ammo Pack
Stackpole ElectronicsCF14JT1K20
Fixed Resistor, Carbon Film, 0.25W, 1200ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT1K20
Fixed Resistor, Carbon Film, 0.5W, 1200ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 1200ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Yageo GroupCFR-50JT-52-1K2
Res Carbon Film 1.2K Ohm 5% 0.5W(1/2W) -350ppm/C to 500ppm/C Conformal Coated AXL Tape and Box
Yageo GroupCFR-25JT-52-1K2
Res Carbon Film 1.2K Ohm 5% 1/4W -500ppm/°C to 350ppm/°C Conformal AXL Thru-Hole Ammo Pack
Stackpole ElectronicsRSF1JT1K10
Fixed Resistor, Metal Oxide Film, 1W, 1100ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF12JT1K20
Fixed Resistor, Metal Oxide Film, 0.5W, 1200ohm, 250V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 3-1625885-2 provided by its distributors.

Fixed Resistor, Metal Oxide Film, 1W, 1200ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Res, 1K2, 5%, 1W, Axial, Metal Oxide; |Te Connectivity Neohm ROX1SJ1K2
RESISTOR, METAL OXIDE, RES 1.2 KILOHMS, PWR-RTG 1 W, TOL 5%, AXIAL
RES, 1K2, 5%, 1W, AXIAL, METAL OXIDE; Resistance:1.2kohm; Product Range:ROX Series; Power Rating:1W; Resistance Tolerance:± 5%; Resistor Case
1W SM M/OX 5% 1K2 Resistance Value: 1.2K Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 1 W Through-Hole Resistor | 1.2K Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX1SJ1K2 | Internal Number: 3-1625885-2 | Alias Number: ROX1SJ1K2JIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • ROX1SJ1K2