TE Connectivity ROX2SJ1K2

Fixed Resistor, Metal Oxide Film, 2W, 1200ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
$ 0.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ROX2SJ1K2.

JRH Electronics

Datasheet7 pages7 years ago

Master Electronics

element14 APAC

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-28.81%

CAD Models

Download TE Connectivity ROX2SJ1K2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity3-1625885-2
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 1.2kOhm 1W
TE ConnectivityROX3SJ1K2
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 1.2kOhm 3W
TE ConnectivityCFR16J1K2
Res Carbon Film 1.2K Ohm 5% 1/4W -1200ppm/C to 0ppm/C Conformal AXL Thru-Hole Ammo Pack
Stackpole ElectronicsCF14JT1K20
Fixed Resistor, Carbon Film, 0.25W, 1200ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT1K20
Fixed Resistor, Carbon Film, 0.5W, 1200ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT1K20
Fixed Resistor, Carbon Film, 0.25W, 1200ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 1200ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityROX3SJ1K2
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 1.2kOhm 3W
Fixed Resistor, Metal Film, 1W, 1200ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Yageo GroupCFR-50JT-52-1K2
Res Carbon Film 1.2K Ohm 5% 0.5W(1/2W) -350ppm/C to 500ppm/C Conformal Coated AXL Tape and Box
Yageo GroupCFR-25JT-52-1K2
CFR FIXED RESISTOR Axial Through Hole Resistor ±5% -350/ +500ppm/C 1.2kOhm 0.25W 1/4W
Stackpole ElectronicsRSMF1JT1K20
RSMF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 1.2kOhm 1W

Descriptions

Descriptions of TE Connectivity ROX2SJ1K2 provided by its distributors.

Fixed Resistor, Metal Oxide Film, 2W, 1200ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR ROX Neohm 0.197Diax0.472L 5.00mmx12.00mm 2W 1.2kOhm ±350ppm/C
RESISTOR, METAL OXIDE, RES 1.2 KILOHMS, PWR-RTG 2 W, TOL 5%, AXIAL
Res Metal Oxide 1.2K Ohm 5% 2W ±350ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
RES, 1K2, 5%, 2W, AXIAL, METAL OXIDE; Resistance:1.2kohm; Product Range:ROX Series; Power Rating:2W; Resistance Tolerance:± 5%; Resistor Case
2W SM M/OX 5% 1K2 Resistance Value: 1.2K Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 2 W Through-Hole Resistor | 1.2K Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX2SJ1K2 | Internal Number: 2-1625890-1 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1625890-1