TE Connectivity / AMP 2-1624246-7

Fixed Resistor, Metal Oxide Film, 3W, 33000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1624246-7.

IHS

Datasheet4 pages1 year ago

Master Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 2-1624246-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.078
$ 0.077
Stock
2,000
5,436
Authorized Distributors
6
3
Resistance
33 kΩ
33 kΩ
Mount
-
Axial
Case/Package
Conformal
Axial
Tolerance
5 %
5 %
Power Rating
3 W
3 W
Composition
Metal Oxide
Power resistor
Temperature Coefficient
300 ppm/°C
300 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity4-1625892-2
TE Connectivity 4-1625892-2 Metal film resistor 33 kΩ Axial lead 3 W 5%
Stackpole ElectronicsRSMF3JT33K0
Fixed Resistor, Metal Oxide Film, 3W, 33000ohm, 500V, 5% +/-Tol, Through Hole Mount
TE Connectivity4-1625892-2
TE Connectivity 4-1625892-2 Metal film resistor 33 kΩ Axial lead 3 W 5%
TE Connectivity4-1625890-2
Resistor, Metal Oxide, Res 33 Kilohms, Pwr-Rtg 2 W, Tol 5%, Axial | TE Connectivity ROX2SJ33K
Stackpole ElectronicsRSF2JT33K0
Fixed Resistor, Metal Oxide Film, 2W, 33000ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 33000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 2-1624246-7 provided by its distributors.

Fixed Resistor, Metal Oxide Film, 3W, 33000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Metal Film Resistors - Through Hole RSS3 33K 5% AMMO PK
Res Metal Oxide Film 33K Ohm 5% 3W ±300ppm/C Conformal Coated AXL Ammo
RES 33K OHM 5% 3W AXIAL
Fixed Resistors
RSS3 33K 5% AMMO PK

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors