TE Connectivity 4-1625892-2

Fixed Resistor, Metal Oxide Film, 3W, 33000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
$ 0.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1625892-2.

JRH Electronics

Datasheet7 pages7 years ago

element14 APAC

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-32.99%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

TE Connectivity4-1625890-2
Resistor, Metal Oxide, Res 33 Kilohms, Pwr-Rtg 2 W, Tol 5%, Axial | TE Connectivity ROX2SJ33K
TE ConnectivityROX1SJ33K
Fixed Resistor, Metal Oxide Film, 1W, 33000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 33000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 33000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JT-52-33K
CFR FIXED RESISTOR Axial Through Hole Resistor ±5% -350/ +500ppm/C 33kOhm 0.25W 1/4W
Yageo GroupCFR-12JT-52-33K
Fixed Resistor, Carbon Film, 0.1666W, 33000ohm, 150V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
TE Connectivity4-1625890-2
Resistor, Metal Oxide, Res 33 Kilohms, Pwr-Rtg 2 W, Tol 5%, Axial | TE Connectivity ROX2SJ33K
Stackpole ElectronicsRSMF3JT33K0
Fixed Resistor, Metal Oxide Film, 3W, 33000ohm, 500V, 5% +/-Tol, Through Hole Mount
TE ConnectivityCFR16J33K
Res, 33K, 5%, 250Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR16J33K
Stackpole ElectronicsCFM14JT33K0
CFM FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 33kOhm 0.25W 1/4W
Stackpole ElectronicsCFM12JT33K0
Fixed Resistor, Carbon Film, 0.5W, 33000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J30K
CFR50 SERIES AXIAL CARBON FILM RESISTOR 30KOHMS +/-5% 0.5W -1200 - 0PPM/DEGC

Descriptions

Descriptions of TE Connectivity 4-1625892-2 provided by its distributors.

Fixed Resistor, Metal Oxide Film, 3W, 33000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Through Hole Resistor, Rox Series, 33 Ko; |Te Connectivity Neohm ROX3SJ33K
Res Metal Oxide 33K Ohm 5% 3W ±350ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
ROX Series 3 W 33 kOhm ±5 % ±350 ppm/°C Through Hole Metal Oxide Film Resistor
RESISTOR, METAL OXIDE, RES 33 KILOHMS, PWR-RTG 3 W, TOL 5%, AXIAL
RES, 33K, 5%, 3W, AXIAL, METAL OXIDE; Resistance:33kohm; Product Range:ROX Series; Power Rating:3W; Resistance Tolerance:± 5%; Resistor Case
3W SM M/OX 5% 33K Resistance Value: 33K Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 3 W Through-Hole Resistor | 33K Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX3SJ33K | Internal Number: 4-1625892-2 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • ROX3SJ33K