Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1623855-2

Res Cermet Trimmer 500 Ohm 20% 1/2W 1(Elec)/1(Mech)Turn (9 X 11 X 5.8mm) Pin Thru-Hole
$ 0.332
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1623855-2.

IHS

Datasheet1 page16 years ago

JRH Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2009-09-28
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-07-27
LTD Date2018-08-31

Related Parts

Res Cermet Trimmer 500 Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (6.81 X 8.1 X 7.62mm) Pin Thru-Hole Bag
Trimmer, Cermet, 0.2W, 500ohm, 100V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s)
Trimmer, Cermet, 0.2W, 500ohm, 100V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s)
TE Connectivity1623895-7
Res Cermet Trimmer 500 Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns (6.7 X 8.4mm) Pin Thru-Hole
TE Connectivity1-1623893-0
Res Cermet Trimmer 500 Ohm 25% 1/5W 1(Mech)Turn (6.8 X 8.1 X 7.8mm) Pin Thru-Hole
PanasonicEVMAASA00B52
Res Cermet Trimmer 500 Ohm 25% 3/10W 1Turn 3.6mm (7.8 X 6.9 X 7.6mm) Pin Thru-Hole Ammo Pack
TE Connectivity409VA501M
Res Cermet Trimmer 500 Ohm 20% 1/2W 1(Mech)Turn (9 X 12.5mm) Pin Thru-Hole
TE ConnectivitySQMR5470RJ
Fixed Resistor, Metal Oxide Film, 5W, 470ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivitySQMR7470RJ
Fixed Resistor, Metal Oxide Film, 7W, 470ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1623785-8
Fixed Resistor, Wire Wound, 10W, 470ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1623779-6
Fixed Resistor, Wire Wound, 20W, 470ohm, 5% +/-Tol, 300ppm/Cel, Chassis Mount

Descriptions

Descriptions of TE Connectivity 1-1623855-2 provided by its distributors.

Res Cermet Trimmer 500 Ohm 20% 1/2W 1(Elec)/1(Mech)Turn (9 X 11 X 5.8mm) Pin Thru-Hole
Trimmer, Cermet, 0.5W, 500ohm, 200V, 20% +/-Tol, 250ppm/Cel, 1 Turn(s), 4535
TRIMMER, CERMET, REST 500 OHMS, PCB,1 TURN, PWR-RTG 0.5 W, LINEAR, TOP/BOTTOM ADJ
TRIMMER, 500R, 0.5W, 1TURNS; Track Resistance:500ohm; No. of Turns:1Turns; Potentiometer Mounting:Through Hole; Product Range:409 Series; Power Rating:500mW; Resistance Tolerance:± 20%; Temperature Coefficient:± 250ppm/°

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1623855-2 .
  • 409HA501M