TE Connectivity / AMP 2-1623779-4

Fixed Resistor, Wire Wound, 20W, 220ohm, 5% +/-Tol, 300ppm/Cel, Chassis Mount
$ 1.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1623779-4.

Farnell

Datasheet16 pages18 years ago
Datasheet3 pages14 years ago

TE Connectivity

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 2-1623779-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivitySQMR7220RJ
Fixed Resistor, Metal Oxide Film, 7W, 220ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity1623783-6
Fixed Resistor, Metal Oxide Film, 7W, 220ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1623778-1
Fixed Resistor, Wire Wound, 7W, 220ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivitySQMW7220RJ
Fixed Resistor, Wire Wound, 7W, 220ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 5135
TE ConnectivitySQMR5220RJ
Fixed Resistor, Metal Oxide Film, 5W, 220ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1623748-8
Fixed Resistor, Wire Wound, 11W, 220ohm, 500V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 2-1623779-4 provided by its distributors.

Fixed Resistor, Wire Wound, 20W, 220ohm, 5% +/-Tol, 300ppm/Cel, Chassis Mount
SQ SERIES TAB TERMINATION PANEL MOUNT RESISTOR, 220OHMS +/-5% 2W
Wirewound Resistors - Through Hole SQB20 220R 5% (WIRE)
RESISTOR, 220R, 20W, RADIAL, WIREWOUND;
Through-Hole Resistors, Power Resistor, 60 x 14 x 13.5 mm, 2 Termination, Loose Piece - Box, 5 %, Wire Wound, Resistance Class Up to 1kΩ, CGS SQ
SQB20 220R 5% (WIRE) Resistance Value: 220 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 20 W Wirewound Resistor: Vertical Mount | 220 Ω Wire Wound Power Resistor 5 % | Part Number: SQBW20220RJ | Internal Number: 2-1623779-4 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1623779-4.
  • SQBW20220RJ