TE Connectivity / AMP 1-1623778-1

Fixed Resistor, Wire Wound, 7W, 220ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.727
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1623778-1.

IHS

Datasheet4 pages1 year ago

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 1-1623778-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE ConnectivitySQMR7220RJ
Fixed Resistor, Metal Oxide Film, 7W, 220ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity1623783-6
Fixed Resistor, Metal Oxide Film, 7W, 220ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivitySQMW7220RJ
Fixed Resistor, Wire Wound, 7W, 220ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 5135
TE ConnectivitySQMR5220RJ
Fixed Resistor, Metal Oxide Film, 5W, 220ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1623779-4
Fixed Resistor, Wire Wound, 20W, 220ohm, 5% +/-Tol, 300ppm/Cel, Chassis Mount
TE Connectivity / AMP2-1623748-8
Fixed Resistor, Wire Wound, 11W, 220ohm, 500V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1-1623778-1 provided by its distributors.

Fixed Resistor, Wire Wound, 7W, 220ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Wirewound Resistors - Through Hole SPS7 220R 5%
Wirewound Resistors 220 Ohms 5% 300ppm 7.0 Watt SQ
Sps7 220R 5%/ Try |Cgs Te Connectivity SPSW7220RJ
Through-Hole Resistors, Power Resistor, 48 x 12 x 8.5 mm, 2 Termination, Loose Piece - Box, 5 %, Wire Wound, Resistance Class Up to 1kΩ, 220 Ω, CGS SQ
220¦¸ ¡À5% 7W ¡À300ppm/¡æ 12mm*11mm*61.5mm
SPS7 220R 5% Resistance Value: 220 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 7 W Wirewound Resistor: Vertical Mount | 220 Ω Wire Wound Power Resistor 5 % | Part Number: SPSW7220RJ | Internal Number: 1-1623778-1 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPSW7220RJ