TE Connectivity / AMP 2-1623728-4

Fixed Resistor, Wire Wound, 11W, 4.7ohm, 10% +/-Tol, 400ppm/Cel, Through Hole Mount
$ 0.743
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1623728-4.

IHS

Datasheet3 pages20 years ago

Newark

TE Connectivity

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-28.99%

CAD Models

Download TE Connectivity / AMP 2-1623728-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-08-16
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE ConnectivitySBCHE64R7K
Fixed Resistor, Wire Wound, 7W, 4.7Ohm, 10% +/-Tol, -400, 400Ppm/Cel, Through Hole Mount, 3228
TE ConnectivitySBCHE44R7K
4.7 Ohms ±10% 4W Through Hole Resistor Axial, Radial Formed Flame Proof, Safety
TE ConnectivitySBCHE154R7K
Fixed Resistor, Wire Wound, 17W, 4.7ohm, 10% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT4R70
Fixed Resistor, Carbon Film, 0.25W, 4.7ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT4R70
Fixed Resistor, Carbon Film, 0.5W, 4.7ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT4R70
Fixed Resistor, Carbon Film, 0.25W, 4.7ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE64R7K
Fixed Resistor, Wire Wound, 7W, 4.7Ohm, 10% +/-Tol, -400, 400Ppm/Cel, Through Hole Mount, 3228
TE ConnectivitySBCHE154R7K
Fixed Resistor, Wire Wound, 17W, 4.7ohm, 10% +/-Tol, 400ppm/Cel, Through Hole Mount
TE Connectivity / AMP1623804-4
Fixed Resistor, Wire Wound, 10W, 4.7ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 4.7ohm, 6.856V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 2.5W, 4.7ohm, 3.428V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 4.7ohm, 3.755V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 2-1623728-4 provided by its distributors.

Fixed Resistor, Wire Wound, 11W, 4.7ohm, 10% +/-Tol, 400ppm/Cel, Through Hole Mount
SBC SERIES AXIAL WIREWOUND RESISTOR 4.7OHMS +/-10% 11W +/-400PPM/DEGC
Res Wirewound 4.7 Ohm 10% 11W ±400ppm/C Ceramic AXL Loose
BCHE 11 W 4R7 10% Resistance Value: 4.7 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 10 % Passive Component Dimensions: 50 x 10 x 9 mm Wirewound Resistor: Vertical Mount | 4.7 Ω Wire Wound Power Resistor 10 % | Part Number: SBCHE114R7K | Internal Number: 2-1623728-4 | Alias Number: SBCHE114R7KF | 50 x 10 x 9 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SBCHE114R7K