What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity SBCHE154R7K

Fixed Resistor, Wire Wound, 17W, 4.7ohm, 10% +/-Tol, 400ppm/Cel, Through Hole Mount
$ 1.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SBCHE154R7K.

Electro Sonic

Datasheet6 pages12 years ago
Datasheet3 pages17 years ago

Master Electronics

JRH Electronics

TE Connectivity

element14 APAC

Inventory History

3 month trend:
+81.17%

CAD Models

Download TE Connectivity SBCHE154R7K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-26
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE ConnectivitySBCHE64R7K
Fixed Resistor, Wire Wound, 7W, 4.7Ohm, 10% +/-Tol, -400, 400Ppm/Cel, Through Hole Mount, 3228
TE Connectivity / AMP2-1623728-4
Fixed Resistor, Wire Wound, 11W, 4.7ohm, 10% +/-Tol, 400ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE44R7K
4.7 Ohms ±10% 4W Through Hole Resistor Axial, Radial Formed Flame Proof, Safety
Stackpole ElectronicsCFM12JT4R70
Fixed Resistor, Carbon Film, 0.5W, 4.7ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT4R70
Fixed Resistor, Carbon Film, 0.25W, 4.7ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT4R70
Fixed Resistor, Carbon Film, 0.25W, 4.7ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE64R7K
Fixed Resistor, Wire Wound, 7W, 4.7Ohm, 10% +/-Tol, -400, 400Ppm/Cel, Through Hole Mount, 3228
TE Connectivity / AMP2-1623728-4
Fixed Resistor, Wire Wound, 11W, 4.7ohm, 10% +/-Tol, 400ppm/Cel, Through Hole Mount
TE ConnectivitySQMW54R7J
Fixed Resistor, Wire Wound, 5W, 4.7ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 4.7ohm, 3.755V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 2.5W, 4.7ohm, 3.428V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 4.7ohm, 3.755V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity SBCHE154R7K provided by its distributors.

Fixed Resistor, Wire Wound, 17W, 4.7ohm, 10% +/-Tol, 400ppm/Cel, Through Hole Mount
Wirewound Res.-Through Hole Bche 17 W 4R; |Amp Te Connectivity 2-1623729-3
RESISTOR, WIREWOUND, RES 4.7 OHMS, PWR-RTG 17 W, TOL 10%,RADIAL, CERAMIC HOUSED
4.7Ω ±10% 17W ±400ppm/℃ Through hole mounting 75mm(Length)*10mm(height)
Wirewound Resistors - Through Hole 4.7 Ohms 17W 400PPM
BCHE 17 W 4R7 10% Resistance Value: 4.7 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 10 % Power Rating: 17 W Through-Hole Resistor | 4.7 Ω Wire Wound Power Resistor 10 % | Part Number: SBCHE154R7K | Internal Number: 2-1623729-3 | Alias Number: SBCHE154R7KF | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1623729-3