What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity SBCHE44R7K

4.7 Ohms ±10% 4W Through Hole Resistor Axial, Radial Formed Flame Proof, Safety
$ 0.536
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SBCHE44R7K.

Master Electronics

Datasheet6 pages12 years ago
Datasheet3 pages15 years ago
Datasheet40 pages15 years ago
Datasheet3 pages4 years ago

JRH Electronics

Electro Sonic

Sager Electronics

element14 APAC

Inventory History

3 month trend:
+17.23%

CAD Models

Download TE Connectivity SBCHE44R7K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-26
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivitySBCHE64R7K
Fixed Resistor, Wire Wound, 7W, 4.7Ohm, 10% +/-Tol, -400, 400Ppm/Cel, Through Hole Mount, 3228
TE Connectivity / AMP2-1623728-4
Fixed Resistor, Wire Wound, 11W, 4.7ohm, 10% +/-Tol, 400ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1623795-7
Fixed Resistor, Wire Wound, 5W, 4.7ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCB5JB5R00
Fixed Resistor, Wire Wound, 5W, 5ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCB5JB5R10
Fixed Resistor, Wire Wound, 5W, 5.1ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT4R70
Fixed Resistor, Carbon Film, 0.5W, 4.7ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE ConnectivitySQMW54R7J
Fixed Resistor, Wire Wound, 5W, 4.7ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1623795-7
Fixed Resistor, Wire Wound, 5W, 4.7ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1623728-4
Fixed Resistor, Wire Wound, 11W, 4.7ohm, 10% +/-Tol, 400ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 5.1ohm, 5.05V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 2.5W, 4.7ohm, 3.428V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 5ohm, 3.873V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity SBCHE44R7K provided by its distributors.

4.7 Ohms ±10% 4W Through Hole Resistor Axial, Radial Formed Flame Proof, Safety
Fixed Resistor, Wire Wound, 4W, 4.7ohm, 10% +/-Tol, 400ppm/Cel, Through Hole Mount, 3228
AGASTAT Wirewound Res.-Through Hole 4.7 Ohms 4W 400PPM
Fixed Resistor, Wire Wound, 4W, 4.7Ohm,; |Amp Te Connectivity 2-1623730-2
Res Wirewound 4.7 Ohm 10% 4W ±400ppm/C Ceramic AXL Loose
BCHE 4 W 4R7 10% Resistance Value: 4.7 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 10 % Power Rating: 4 W Wirewound Resistor: Vertical Mount | 4.7 Ω Wire Wound Power Resistor 10 % | Part Number: SBCHE44R7K | Internal Number: 2-1623730-2 | Alias Number: SBCHE44R7KF | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1623730-2
  • SBCHE44R7K..