TE Connectivity / AMP 2-1617118-1

Single Pole Electrically Held Electromechanical Relay SPDT 1A 26.5VDC 2000Ohm Through Hole
$ 70.499
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1617118-1.

IHS

Datasheet4 pages1 year ago

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 2-1617118-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP1617118-5
Signal Relay 26VDC 1A SPDT(9.4x9.4x7.11)mm THT
TE Connectivity1617118-6
Single Pole Electrically Held Electromechanical Relay SPDT 1A 26.5VDC 2000Ohm Through Hole
TE Connectivity1-1393779-8
Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.019A (Coil), 24Vdc (Coil), 450Mw (Coil), 1.25A
Electromechanical Relay SPDT 1A 24VDC 3.84KOhm Through Hole
5ms 5ms 1A 60V 24V SPDT(1 Form C) 3.84K¦¸ 6.3mA 125V DIP 12.5mm*7.5mm*10mm
Low Signal Relay |Omron Electronic Components G5V-13 DC24
TE Connectivity1617118-6
Single Pole Electrically Held Electromechanical Relay SPDT 1A 26.5VDC 2000Ohm Through Hole
TE Connectivity / AMP1617118-5
Signal Relay 26VDC 1A SPDT(9.4x9.4x7.11)mm THT
TE Connectivity / AMP4-1617118-0
RELAY, HIGH PERFORM,26.5VDC,1 FORM C, SPST,1 C/O,1A, PC BOARD, M39016/7-024M
PanasonicHY1Z-24V
RELAY TELECOM SPDT 1A 24V | Panasonic Electronic Components HY1Z-24V

Descriptions

Descriptions of TE Connectivity / AMP 2-1617118-1 provided by its distributors.

Single Pole Electrically Held Electromechanical Relay SPDT 1A 26.5VDC 2000Ohm Through Hole
Signal Relay 26VDC 1A SPDT(9.4x9.4x7.11)mm THT
Power/Signal Relay, 1 Form C, SPST-CO, Momentary, 26VDC (Coil), 351mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
SIGNAL RELAY, SPDT, 1A, 26.5VDC, THT; Coil Voltage:26.5VDC; Contact Configuration:SPDT; Contact Current:1A; Product Range:1MA Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Relay Terminals:Solder; Contact V

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1617118-1 .
  • J1MACD-26XMS
  • J1MACD26XMS