TE Connectivity / AMP 2-1614890-4

Fixed Resistor, Thin Film, 0.1W, 9.31ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
$ 0.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1614890-4.

Farnell

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

IHS

JRH Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 2-1614890-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-26
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity / AMP2-1614890-4
Fixed Resistor, Thin Film, 0.1W, 9.31ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
TE ConnectivityCPF0805B10RE1
Res Thin Film 0805 10 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Medical
TE ConnectivityCPF0805B10RE1
Res Thin Film 0805 10 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Medical
Yageo GroupRT0805BRD0710RL
RES SMD 10 OHM 0.1% 1/8W 0805 / 10 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film

Descriptions

Descriptions of TE Connectivity / AMP 2-1614890-4 provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 9.31ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Res Thin Film 0805 9.31 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Epoxy Pad SMD Medical T/R
Thin Film Resistors-SMD CPF 0805 9R31 0.1% 25PPM
Resistor, 9R31, 0.1%, 0.1W, 0805, THIN FILM; Resistor Case Style:0805 [2012 Metric]; Resistance:9.31ohm; Product Range:CPF Series; Voltage
Special Order: CPF 0805 9R31 0.1% 25PPM 1K RL Resistance Value: 9.31 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 9.31 Ω Thin Film Precision Resistor .1 % | Part Number: CPF0805B9R31E1 | Internal Number: 2-1614890-4 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF0805B9R31E1