TE Connectivity CPF0805B10RE1

Res Thin Film 0805 10 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Medical
$ 0.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0805B10RE1.

element14 APAC

Datasheet4 pages3 years ago
Datasheet6 pages14 years ago

TME

Farnell

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-18.60%

CAD Models

Download TE Connectivity CPF0805B10RE1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Yageo GroupRT0805BRD0710RL
RES SMD 10 OHM 0.1% 1/8W 0805 / 10 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
TE ConnectivityCPF-A-0805B10RE1
Fixed Resistor, Thin Film, 0.1W, 10ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
TE ConnectivityCPF0805B10RE1
Res Thin Film 0805 10 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Medical
TE Connectivity / AMP1-1614884-6
Res Thin Film 0805 9.1 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Medical
Yageo GroupRT0805BRD0711RL
Fixed Resistor, Thin Film, 0.125W, 11ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of TE Connectivity CPF0805B10RE1 provided by its distributors.

Res Thin Film 0805 10 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Medical
Fixed Resistor, Thin Film, 0.1W, 10ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Surface Mount Chip Resistor, Thin Film, CPF Series, 10 ohm, 100 mW, 0.1%, 100 V RoHS Compliant: Yes
Thin Film Resistor CPF 0805 10R 0.1%
Surface Mount Resistors, Precision Resistor, 2 Termination, 0805, Taped & Reeled, .1 %, Thin Film, Resistance Class Up to 1kΩ, 10 Ω, .1 W, Neohm CPF
CPF 0805 10R 0.1% 25PPM 1K RL Resistance Value: 10 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 10 Ω Thin Film Precision Resistor .1 % | Part Number: CPF0805B10RE1 | Internal Number: 1-1614884-7 | TE Connectivity | NEOHM
RES, 10R, 0.1%, 0.1W, 0805, THIN FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 10ohm; Product Range: CPF Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); External Depth: 0.5mm; External Length / Height: 2mm; External Width: 1.25mm; No. of Pins: 2Pins; Operating Temperature Max: 155°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +155°C; Resistor Mounting: Surface Mount Device

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1614884-7
  • CPF0805B10RE1.