TE Connectivity / AMP 2-1546158-7

Barrier Strip 2 Positions 1 Row Tri-Barrier 22 - 12 AWG 25A Current 300V Voltage Black PC Pins
$ 1.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1546158-7.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet3 pages7 years ago
Datasheet4 pages15 years ago

Farnell

TE Connectivity

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+3.75%

CAD Models

Download TE Connectivity / AMP 2-1546158-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-11-12
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

EatonA203102
Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s)
On Shore TechnologyOSTT7022150
Conn Terminal Block 2 POS 9.52mm Solder ST Thru-Hole 30A
Phoenix Contact1714971
Terminal Block; 32 A; 690 V; 9.5 mm; 24 to 10 AWG; 2; Screw; Solder; 6 kV; PA
Phoenix Contact1720017
SMKDS5/2-9,5,PCB,Conn PC Terminal Block 2 POS 9.52mm Solder Thru-Hole 32A Cardboard
TE Connectivity4-1437651-1
Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s)
EatonA202203
Eaton Corporation Ctn Of 100 - Terminal Connector Block
EatonA202202
Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s)
TE Connectivity3-1437652-9
PCB Mount Barrier Terminal Block, 9.53 mm, 1 Row, 2 Ways, 22 AWG, 12 AWG, 25 A
TE Connectivity3-1437652-9
PCB Mount Barrier Terminal Block, 9.53 mm, 1 Row, 2 Ways, 22 AWG, 12 AWG, 25 A
TE Connectivity3-1437651-4
Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP4-1437652-6
Conn Terminal Block 2 POS 9.53mm Solder ST Thru-Hole 25A/Contact
On Shore TechnologyOSTTA022161
Conn Terminal Block 2 POS 7.5mm Solder ST Thru-Hole 16A

Descriptions

Descriptions of TE Connectivity / AMP 2-1546158-7 provided by its distributors.

Barrier Strip 2 Positions 1 Row Tri-Barrier 22 - 12 AWG 25A Current 300V Voltage Black PC Pins
Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s)
Special Order: 6PCR-02-008=6 SERIES ASSEMBLY Part Number: 6PCR-02-008 | Internal Number: 2-1546158-7 | TE Connectivity |
TERMINAL BLOCK, BARRIER, 2WAYS, 12AWG; Pitch Spacing:9.53mm; No. of Rows:1 Row; No. of Positions:2Ways; Wire Size AWG Min:22AWG; Wire Size AWG Max:12AWG; Rated Current:25A; Rated Voltage:300V; Product Range:6 Series; SVH

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1546158-7 .
  • 6PCR-02-008