TE Connectivity / AMP 2-1415366-1

Electromechanical Relay 115VAC 4.845KOhm 12A DPDT(73.5x27x58)mm DIN Rail Relay Package
$ 16.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1415366-1.

IHS

Datasheet5 pages1 year ago

Farnell

Sager Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-14.29%

CAD Models

Download TE Connectivity / AMP 2-1415366-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-07-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityPT22AS15B
Power Relay 115VAC 12A DPDT(28.1mm 22.1mm 36mm) Socket
Weidmuller8689800000
Power/Signal Relay, DPDT, Momentary, 1000mW (Coil), AC Input, AC Output, Panel Mount
Weidmuller8689810000
Power/Signal Relay, DPDT, Momentary, 1000mW (Coil), AC Input, AC Output, Panel Mount
TE Connectivity / P&BPT22A615B
Electromechanical Relay 115VAC 4.845KOhm 24A DPDT(28.1x22.1x36)mm Plug-In Miniature Relay
TE Connectivity / AMP9-1415534-2
Electromechanical Relay 115VAC 4.845KOhm 12A DPDT( (77mm 27.2mm 78.3mm)) DIN Rail Relay Package
Weidmuller8920960000
Power/Signal Relay, DPDT, Momentary, 1000mW (Coil), AC Input, AC Output, DIN-Rail Mount
TE Connectivity / AMP9-1415534-2
Electromechanical Relay 115VAC 4.845KOhm 12A DPDT( (77mm 27.2mm 78.3mm)) DIN Rail Relay Package
TE Connectivity7-1393090-0
Electromechanical Relay 115VAC 2KOhm 20A DPDT(35.5x35.6x57)mm Plug-In General Purpose Relay
HL Series 10A DPST 115 VAC Through Hole Space Saving General Purpose Power Relay
HL Series 10 A DPST 115 VAC Plug-In Space Saving General Purpose Power Relay
Power Relay 110/120VAC 4.43KOhm 10A DPDT(28x21.5x36)mm Socket
TE ConnectivityK10P-11A15-120
Power Relay 120VAC 15A DPDT(28.2mm 21.8mm 34.9mm) Socket Medical

Descriptions

Descriptions of TE Connectivity / AMP 2-1415366-1 provided by its distributors.

Electromechanical Relay 115VAC 4.845KOhm 12A DPDT(73.5x27x58)mm DIN Rail Relay Package
Power/Signal Relay, 2 Form C, DPDT, Momentary, 1000mW (Coil), 12A (Contact), AC Input, AC Output, Panel Mount
DPDT DIN RAIL PANEL MOUNT RELAY SCREW, 12 A, 115V AC
RELAY GEN PURPOSE DPDT 12A 115V
PT2S7SB5 Power Relay Type: Industrial Panel Plug-In Coil Magnetic System: Monostable, AC Coil Power Rating Class: .5 – 1 VA Coil Power Rating AC: 1 VA Coil Resistance: 4845 Ω Industrial Panel Plug-In Monostable, AC .5 – 1 VA | Power Relay | Part Number: 2-1415366-1 | Internal Number: 2-1415366-1 | Alias Number: PT2S7SB5 | TE Connectivity
115V(AC) DPDT DIN, 73.5mm*27mm*57.9882mm
PT2S7SB5, TE Connectivity / P&B Brand
General Purpose Relays PT2S7SB5
POWER RELAY, DPDT, 12A, 240VAC, DIN RAIL; Contact Configuration:DPDT; Coil Voltage:115VAC; Contact Current:12A; Product Range:PT Series; Relay Mounting:DIN Rail; Coil Type:Non Latching; Contact Voltage VAC:240V; Relay Terminals:Screw; Contact Voltage VDC:-; Contact Material:Silver Nickel; Coil Resistance:4.845kohm; SVHC:No SVHC (15-Jan-2018); Approvals & Standards:UL

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT2S7SB5