TE Connectivity / AMP 2-1393154-2

Electromechanical Relay 4PDT 12A 230VAC 19.465KOhm Plug-In
$ 16.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1393154-2.

IHS

Datasheet5 pages1 year ago
Datasheet3 pages18 years ago

JRH Electronics

Farnell

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+23.09%

CAD Models

Download TE Connectivity / AMP 2-1393154-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity9-1419111-8
Power/Signal Relay, 4PDT, Momentary, 1000mW (Coil), 6A (Contact), AC Input, AC/DC Output
TE Connectivity8-1415001-1
TE Connectivity 4PDT PCB mount Non-Latching Relay, 230V ac Coil, 6 A
TE Connectivity8-1419111-3
Power Relay, 4Pdt, 110Vdc, 6A, Socket Rohs Compliant: Yes |Schrack Te Connectivity PT570110.
TE Connectivity / AMP2-1393154-0
Power Relay 110VDC 6A 4PDT(28mm 22.5mm 29mm) Socket

Descriptions

Descriptions of TE Connectivity / AMP 2-1393154-2 provided by its distributors.

Electromechanical Relay 4PDT 12A 230VAC 19.465KOhm Plug-In
Power Relays, Industrial Panel Plug-In, Monostable, AC, 1 VA / .9 VA Coil Power Rating AC, 19465 Ω Coil Resistance, SCHRACK Miniature Relay PT
POWER RELAY, 4PDT, 6A, 240VAC, SOCKET; Contact Configuration: 4PDT; Coil Voltage: 230VAC; Contact Current: 6A; Product Range: PT Series; Relay Mounting: Socket; Coil Type: Non Latching; Co; Available until stocks are exhausted
Special Order: PT580730 Relay & Contactor Type: General Purpose Power Relay Current Type: AC Coil Magnetic System: Monostable Contact Arrangement: 4 Form C 4PDT-CO Contact Current Rating: 6 A General Purpose Power Relay AC Monostable 4 Form C 4PDT-CO | Electromechanical Relay | Part Number: PT580730 | Internal Number: 2-1393154-2 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT580730