TE Connectivity / AMP 2-1393122-9

Power Relay 24VAC 5A 4PDT(28.2x21.8x32.5)mm Socket
$ 22.954
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1393122-9.

IHS

Datasheet5 pages1 year ago

element14 APAC

TE Connectivity

element14

Electro Sonic

Inventory History

3 month trend:
-12.72%

CAD Models

Download TE Connectivity / AMP 2-1393122-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityKHAU-17D12-12
Power/Signal Relay, 4 Form C, 4Pdt, Momentary, 0.075A (Coil), 12Vdc (Coil), 900Mw (Coil), 5A
PanasonicHC4-H-AC24V
Power/Signal Relay, 4PDT, Momentary, 1300mW (Coil), AC Input, AC Output, Socket Mount
PanasonicHC4-HTM-AC24V
Relays 24VAC 5A 4PDT(43mm 20.6mm 34.2mm) Flange General Purpose Relay Automotive
PanasonicHC4-HP-AC24V
Electromechanical Relay 24VAC 5A 4PDT (( 27.2mm 20.8mm 36.7mm)) THT General Purpose Relay Automotive
TE ConnectivityR10-E1X4-V185
RELAY, E-MECH, 4PDT, 5A, CTRL-V 3-115DC, VOL-RTG 120/28AC/DC, 16 PIN, R10 SERIES
TE ConnectivityPT570R24
Power Relay, 4Pdt, 24Vac, 6A, Socket Rohs Compliant: Yes |Schrack Te Connectivity 7-1415001-1.

Descriptions

Descriptions of TE Connectivity / AMP 2-1393122-9 provided by its distributors.

Power Relay 24VAC 5A 4PDT(28.2x21.8x32.5)mm Socket
Electromechanical Relay 4PDT 5A 24VAC 160Ohm Socket
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 1200mW (Coil), 5A (Contact), AC Input, AC/DC Output, Panel Mount
Relay, KHAU-17A12-24=KH | TE Connectivity KHAU-17A12-24
RELAY, 4PDT, 120VAC, 28VDC, 5A
Industrial Relays (General Purpose)
EM RLY 4PDT 5A 24VAC 160OHM SCKT
SSRT SRSPANEL MNT 25A240V AC-DC I/P
Relay, 4Pdt, 120Vac, 28Vdc, 5A; Contact Configuration:4Pdt; Coil Voltage:24Vac; Contact Current:5A; Product Range:Kha Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:120V; Contact Voltage Vdc:28V Rohs Compliant: Yes |Potter&brumfield Te Connectivity KHAU-17A12-24
KHAU-17A12-24=KH Relay Type: Industrial Panel Plug-In Coil Magnetic System: Monostable Coil Power Rating Class: 1 – 2 VA Coil Power Rating AC: 1.25 VA Coil Resistance: 160 Ω Industrial Panel Plug-In Monostable 1 – 2 VA 1.25 VA | Power Relay | Part Number: KHAU-17A12-24 | Internal Number: 2-1393122-9 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • KHAU-17A12-24
  • KHAU17A12-24