TE Connectivity / AMP 1977740-4

Pushbutton Switch, DPDT, On-(on), 3A, Wire Terminal, Panel Mount
$ 16.903
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1977740-4.

IHS

Datasheet5 pages1 year ago
Datasheet2 pages18 years ago

TE Connectivity

Electro Sonic

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
-1.77%

CAD Models

Download TE Connectivity / AMP 1977740-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NKK SwitchesEB2061P
Switch Push Button ON (ON) DPDT Square Button 3A 125VAC Momentary Contact PC Pins Thru-Hole
C&K ComponentsPN22SJNA03QE
Pushbutton Switch, DPDT, Alternate, 0.2A, 30VDC, Solder Terminal, Through Hole-right Angle
C&K ComponentsPN21LENA03QE
Pushbutton Switch, DPDT, Momentary, 0.2A, 30VDC, Solder Terminal, Through Hole-right Angle
C&K ComponentsF2UEE
Pushbutton Switch, DPDT, Alternate, 0.5A, 30VDC, Solder Terminal, Through Hole-right Angle
NKK SwitchesUB26SKW035F-JF
Switch Push Button ON ON DPDT Square Button 5A 250VAC 30VDC Alternate Contact PC Pins Thru-Hole
NKK SwitchesUB25SKW035F-FB
SWITCH, P/B, DPDT, ON-(ON),SQUARE, PCB, GREEN LED, GREEN/WHITE CAP,5A,125VAC, STR PC
NKK SwitchesMB2461E1W01
SWITCH, PUSHBUTTON, NON-ILLUMINATED, DPDT, 3A, 125V
NKK SwitchesMB2085SB1W01
SWITCH, PUSHBUTTON, NON-ILLUMINATED, DPDT, 6A, 125V
NKK SwitchesMB2085SB1W01-EC
Pushbutton Switch, DPDT, On-on, Alternate, Solder Terminal, Panel Mount
APEM8646A
APEM 8646A Pushbutton Switch, DPDT, On-On, 250 V, 30 V, 6 A, Solder
C&K ComponentsPHB2UOATS1A
Pushbutton Switch, Momentary, 1A, 15VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Round Plunger Momentary Contact DPDT -6.35 60000Cycles 30V 250V 60000Cycles 7A , 12.7mm*28.22mm

Descriptions

Descriptions of TE Connectivity / AMP 1977740-4 provided by its distributors.

Pushbutton Switch, DPDT, On-(on), 3A, Wire Terminal, Panel Mount
Switch Push Button ON (ON) DPDT Round Plunger 3A 250VAC Momentary Contact Panel Mount/Through Hole PC Pins Medical Bulk
SWITCH PUSHBUTTON DPDT 3A 125V
Pushbutton Switches SWITCH PUSHBUTTON
SWITCH, MPS203RPC PSHBTN DPDT MMNTRY
MPS203RPC=SW SNAP ACTION P/B P
MPS203RPC PSHBTN DPDT MMNTRY Push Button Switch Product Type: General Purpose Push Button Switch Configuration (Pole-Throw): Double Pole - Double Throw Number of Actuators: Single Actuator Profile: Extended Bushing Style: Threaded General Purpose Push Button Switch Double Pole - Double Throw Single Extended | Pushbutton Switch | Part Number: 1977740-4 | Internal Number: 1977740-4 | Alias Number: MPS203RPC | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPS203RPC