NKK Switches MB2085SB1W01

Switch, Pushbutton, Non-illuminated, DPDT, 6A, 125V
$ 8.52
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches MB2085SB1W01.

Farnell

Datasheet9 pages13 years ago

RS (Formerly Allied Electronics)

Mouser

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2017-08-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-06-30
LTD Date2024-04-30

Related Parts

NKK SwitchesMB2061SS1W01-BC
Switch Push Button ON (ON) DPDT Round Plunger 6A 250VAC 30VDC Momentary Contact Panel Mount Solder Lug
NKK SwitchesMB2061SS4W01
SWITCH, MINI P/B, DPDT, ON-(ON),PLUNGER, NO SCREW ON CAP,6A,125VAC, SOLDER
NKK SwitchesMB2061SS1W01-CF
SWITCH, MINI P/B, DPDT, ON-(ON),PLUNGER,.394" GREEN SCREW ON CAP,6A,125VAC, SOLDER
APEM8646A
APEM 8646A Pushbutton Switch, DPDT, On-On, 250 V, 30 V, 6 A, Solder
Round Plunger Momentary Contact DPDT -6.35 60000Cycles 30V 250V 60000Cycles 7A , 12.7mm*28.22mm
C&K ComponentsPHB2UOATS1A
Pushbutton Switch, Momentary, 1A, 15VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight

Descriptions

Descriptions of NKK Switches MB2085SB1W01 provided by its distributors.

SWITCH, PUSHBUTTON, NON-ILLUMINATED, DPDT, 6A, 125V
SWITCH, MINI P/B, DPDT, ON-ON, PLUNGER, NO SCREW ON CAP,6A,125VAC, SOLDER
Switch Push Button ON ON DPDT Round Plunger 6A 250VAC 30VDC Alternate Contact Solder Lug Panel Mount
SWITCH, PUSHBUTTON, NON-ILLUMINATED, DPDT, 6A, 125V; Contact Configuration: DPDT; Switch Operation: On-On; Contact Voltage AC Nom: 125V; Contact Voltage DC Nom: 30V; Contact Current Max: 6A; Switch Terminals: Solder; Product Range: -
Switch, Pushbutton, Non-Illuminated, Dpdt, 6A, 125V; Contacto, Configuración:Dpdt; Interruptor, Operación:On-On; Contacto, Tensión Ac Nom:125V; Contacto, Tensión Dc Nom:30V; Contacto, Intensidad Max:6A; Rango De Producto:-; Ip:Ip67 |Nkk Switches MB2085SB1W01

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP