TE Connectivity / AMP 1934269-1

Board Connector, 80 Contact(s), 15 Row(s), Male, Straight, Press Fit Terminal, Black Insulator
$ 9.914
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1934269-1.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago

Newark

ShanghaiCT

TE Connectivity

Sager Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity1934271-1
Board Connector, 80 Contact(S), 15 Row(S), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity / AMP2007809-1
Conn Backplane HDR 80Signal/40Ground POS 1.9mm Press Fit ST Thru-Hole Box/Tube
TE Connectivity / AMP2007822-1
Conn Backplane HDR 120 POS 1.9mm Solder ST Thru-Hole
Board Connector, 12 Row(s), Straight, 0.075 inch Pitch, Press Fit Terminal, Guide Pin
Molex 76155-1104 High Speed / Modular Connectors Impact Bp 4X10 Open Pact Bp 4X10 Open Sn
Board Connector, 120 Contact(s), 12 Row(s), Male, Straight, Press Fit Terminal

Descriptions

Descriptions of TE Connectivity / AMP 1934269-1 provided by its distributors.

Board Connector, 80 Contact(s), 15 Row(s), Male, Straight, Press Fit Terminal, Black Insulator
Conn Backplane HDR 120 POS 1.9mm Press Fit ST Thru-Hole Box/Tube
1.9MM PITCH BACKPLANE CONNECTOR, MALE, STRAIGHT, 15 ROW, 120 WAY
120 Position 15 Row 1.9 mm Vertical Board to Board Z-Pack TinMan Header
CONN, BACKPLANE, HDR, 40P, 15ROW, 1.4MM;
High Speed / Modular Connectors HDR 5P08C VRT TINMAN
CONN HEADER TINMAN 5X8 OPEN AU
Product Range:Z-Pack Tinman Series; No. Of Contacts:40Contacts; Pitch Spacing:1.4Mm; Gender:Header; Contact Termination Type:Through Hole; No. Of Rows:15Rows; Row Pitch:1.9Mm; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Te Connectivity 1934269-1.
Tin Man Header Assy 5x8 Open Row-to-Row Spacing: 2.5 mm Row-to-Row Spacing: .098 in Mating Alignment: With Mating Alignment Type: Guide Slot Number of Rows: 15 High Speed Backplane Connector | 2.5 mm .098" With Guide Slot | Part Number: 1934269-1 | Internal Number: 1934269-1 | TE Connectivity | Z-PACK

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1934269-1.