TE Connectivity 1934271-1

Board Connector, 80 Contact(S), 15 Row(S), Male, Straight, Solder Terminal, Black Insulator
$ 11.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1934271-1.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Newark

Master Electronics

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
-0.94%

CAD Models

Download TE Connectivity 1934271-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity / AMP1934269-1
Board Connector, 80 Contact(s), 15 Row(s), Male, Straight, Press Fit Terminal, Black Insulator
TE Connectivity / AMP2007809-1
Conn Backplane HDR 80Signal/40Ground POS 1.9mm Press Fit ST Thru-Hole Box/Tube
TE Connectivity / AMP2007822-1
Conn Backplane HDR 120 POS 1.9mm Solder ST Thru-Hole
Board Connector, 12 Row(s), Straight, 0.075 inch Pitch, Press Fit Terminal, Guide Pin
Molex 76155-1104 High Speed / Modular Connectors Impact Bp 4X10 Open Pact Bp 4X10 Open Sn
Conn Backplane HDR 120 POS 1.9mm Press Fit ST Thru-Hole Tray

Descriptions

Descriptions of TE Connectivity 1934271-1 provided by its distributors.

Board Connector, 80 Contact(S), 15 Row(S), Male, Straight, Solder Terminal, Black Insulator
Product Range:Z-Pack Tinman Series; No. Of Contacts:40Contacts; Pitch Spacing:1.4Mm; Gender:Header; Contact Termination Type:Through Hole; No. Of Rows:15Rows; Row Pitch:1.9Mm; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Te Connectivity 1934271-1.
Tin Man Header Assy 5x8 Double Number of Positions: 120 Row-to-Row Spacing: 2.5 mm Row-to-Row Spacing: .098 in Mating Alignment: With Mating Alignment Type: Guide Slot High Speed Backplane Connector | 120 2.5 mm .098" With | Part Number: 1934271-1 | Internal Number: 1934271-1 | TE Connectivity
HEADER, ASSY, 5PR, 8 COL, DBL; Connector Type:Backplane; Gender:Pin; Ways, No. of:120; Lead Spacing:1.9mm; Termination Method:Press Fit; Contact Material:Copper Alloy; Series:Z-Pack TinMan; Contact Plating:Nickel; No. of Rows:15; Row Pitch:1.4mm; Current Rating:0.5A; Impedance:100ohm; Material:LCP; Max Operating Temperature:90°C; Min Temperature Operating:-65°C; No. of Mating Cycles:200; Voltage Rating, AC:250V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1934271-1.